XP Power RDH600 DC-DC Converter, 28V dc/ 21.4A Output, 43 → 160 V dc Input, 600W, Through Hole

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
172-3110
Fabrikantnummer:
RDH60072WS28
Fabrikant:
XP Power
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

XP Power

Output Voltage

28V dc

Input Voltage Range

43 → 160 V dc

Power Rating

600W

Input Voltage Nominal

72 V dc

Output Current

21.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Full Brick

Isolation Voltage

2.25kV dc

Railway Approved

Yes

Series

RDH600

Efficiency

88%

Standards Met

EN50155

Land van herkomst:
TW

XP Power isolated DC-DC Converter


The XP Power isolated DC-DC converter belongs to the RDH600 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 28VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 280mV
• Efficiency up to 88%
• Maximum capacitive load 5000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty

Applications


• Telecommunication equipment
• Industrial equipment
• Consumer electronics

Gerelateerde Links