TE Connectivity PIN Pin Circular Connector Contact
- RS-stocknr.:
- 480-643
- Fabrikantnummer:
- 1738013-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 20 eenheden)*
€ 171,12
(excl. BTW)
€ 207,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 171,12 | € 8,556 |
*prijsindicatie
- RS-stocknr.:
- 480-643
- Fabrikantnummer:
- 1738013-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | PIN | |
| Termination Method | Pin | |
| Series | AMP GPR | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender PIN | ||
Termination Method Pin | ||
Series AMP GPR | ||
- Land van herkomst:
- US
The TE Connectivity pin contact is an indispensable component designed to meet the demands of high-performance connectivity applications. This product provides superior electrical performance with its robust construction, ensuring reliable connections in challenging environments. The pin contact is crafted to support a variety of applications, making it a versatile choice for professionals seeking quality and durability. Its unique design facilitates easy installation and maintenance, enhancing operational efficiency. Additionally, compliance with industry standards underscores the product's reliability.
Engineered for exceptional electrical conductivity and performance
Versatile design suitable for a wide range of applications
Constructed for longevity in demanding conditions
User-friendly installation process simplifies maintenance
Supports compliance with various industry standards
Facilitates optimal connection reliability and longevity
Compact size allows for more efficient space utilisation
Versatile design suitable for a wide range of applications
Constructed for longevity in demanding conditions
User-friendly installation process simplifies maintenance
Supports compliance with various industry standards
Facilitates optimal connection reliability and longevity
Compact size allows for more efficient space utilisation
Gerelateerde Links
- TE Connectivity PIN Pin Circular Connector Contact
- TE Connectivity PIN Pin Circular Connector Contact, Contact Size 12mm
- TE Connectivity PIN Pin Circular Connector Contact, Wire Size 16 AWG
- TE Connectivity PIN Pin Circular Connector Contact, Contact Size 2mm
- TE Connectivity Circular Connector Contact
- TE Connectivity, AMP GPR MIL Spec Circular Connector PlugBlack, Pin Contacts
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 16mm, Wire Size 18 – 16
- TE Connectivity Female Circular Connector Contact
