TE Connectivity PIN Pin Circular Connector Contact, Contact Size 12mm
- RS-stocknr.:
- 469-505
- Fabrikantnummer:
- 1738017-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 15 eenheden)*
€ 203,42
(excl. BTW)
€ 246,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 203,42 | € 13,561 |
*prijsindicatie
- RS-stocknr.:
- 469-505
- Fabrikantnummer:
- 1738017-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | PIN | |
| Contact Size | 12mm | |
| Termination Method | Pin | |
| Series | AMP GPR | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender PIN | ||
Contact Size 12mm | ||
Termination Method Pin | ||
Series AMP GPR | ||
- Land van herkomst:
- US
The TE Connectivity precision-engineered connector, ideal for demanding applications, excels in delivering reliable electrical connections. Designed with the user in mind, the product features a robust construction that ensures optimal performance even in challenging environments. Its unique design caters specifically to varied industrial needs, offering enhanced durability and resistance against common wear and tear. Additionally, the connector is compliant with several international standards, making it suitable for use across multiple regions. Through innovative engineering, this product offers a perfect combination of functionality and ease of use, streamlining installation and maintenance processes.
Optimised for effective signal transmission under high loads
Manufactured to meet rigorous compliance standards
Designed for simple assembly and disassembly, enhancing usability
Constructed to withstand harsh environmental conditions
Designed with user flexibility in mind to accommodate diverse applications
Features excellent material compatibility to fit existing systems
Manufactured to meet rigorous compliance standards
Designed for simple assembly and disassembly, enhancing usability
Constructed to withstand harsh environmental conditions
Designed with user flexibility in mind to accommodate diverse applications
Features excellent material compatibility to fit existing systems
Gerelateerde Links
- TE Connectivity PIN Pin Circular Connector Contact, Wire Size 16 AWG
- TE Connectivity PIN Pin Circular Connector Contact, Contact Size 2mm
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 16mm, Wire Size 18 – 16
- TE Connectivity PIN Crimp Crimp Socket Contact, Contact Size 12mm, Wire Size 20 → 16 AWG
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 2.36mm, Wire Size 20 → 14 AWG
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 26AWG, Wire Size 28 → 26
- TE Connectivity PIN Through Hole Circular Connector Contact, Contact Size 8
- TE Connectivity PIN Pin Circular Connector Contact
