TE Connectivity PIN Pin Circular Connector Contact, Contact Size 2mm
- RS-stocknr.:
- 471-056
- Fabrikantnummer:
- 160783-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 4000 eenheden)*
€ 568,22
(excl. BTW)
€ 687,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 568,22 | € 0,142 |
*prijsindicatie
- RS-stocknr.:
- 471-056
- Fabrikantnummer:
- 160783-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | PIN | |
| Contact Size | 2mm | |
| Termination Method | Pin | |
| Series | AMP GPR | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender PIN | ||
Contact Size 2mm | ||
Termination Method Pin | ||
Series AMP GPR | ||
- Land van herkomst:
- NL
The TE Connectivity Receptacle is designed to provide superior connectivity solutions in a compact form. Ideal for a variety of electronic applications, this receptacle ensures reliable performance and durability. Engineered with precision, it offers enhanced compatibility with various boards, making it a versatile component for professionals and hobbyists alike. With a low halogen content, it supports environmentally friendly practices without compromising quality. This component showcases TE Connectivity's commitment to innovation and excellence in electronic components, ensuring that users can trust its capability across multiple use cases.
Compact design optimises space in electronic assemblies
Low halogen content promotes eco-friendly usage
Compatible with a wide range of board types
Designed for simple integration into various applications
Delivers reliability in demanding environments
Offers a robust construction to withstand mechanical stress
Supports high-quality signal transmission
Easily accessible compliance documentation available
Low halogen content promotes eco-friendly usage
Compatible with a wide range of board types
Designed for simple integration into various applications
Delivers reliability in demanding environments
Offers a robust construction to withstand mechanical stress
Supports high-quality signal transmission
Easily accessible compliance documentation available
Gerelateerde Links
- TE Connectivity PIN Pin Circular Connector Contact, Contact Size 12mm
- TE Connectivity Male Solder Circular Connector Contact, Contact Size 16
- TE Connectivity Female Circular Connector Contact, Contact Size 16, Wire Size 26 AWG
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm
- Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm
- TE Connectivity PIN Pin Circular Connector Contact, Wire Size 16 AWG
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 26AWG, Wire Size 28 → 26
- TE Connectivity PIN Crimp Circular Connector Contact, Contact Size 16mm, Wire Size 18 – 16
