TE Connectivity PIN Pin Circular Connector Contact, Wire Size 16 AWG

Subtotaal (1 verpakking van 2 eenheden)*

€ 239,70

(excl. BTW)

€ 290,04

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 239,70€ 119,85

*prijsindicatie

RS-stocknr.:
469-506
Fabrikantnummer:
1738154-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Gender

PIN

Wire Size

16 AWG

Termination Method

Pin

Series

AMP GPR

Land van herkomst:
MX
The TE Connectivity connector insert is designed to enhance the performance and reliability of rectangular connector systems. Specifically engineered for applications demanding a robust socket connection, it boasts a configuration that accommodates 22 contact positions. With its environment-resistant design and user-centric features, this product ensures high-quality connections even under adverse conditions. The innovative grommet and interfacial seal contribute to its durability, making it the ideal choice for demanding industrial environments. Its compatibility with standard contact sizes further simplifies integration into existing setups, ensuring a seamless experience for engineers and designers alike. This connector insert stands out not only for its technical capabilities but also for its commitment to compliance with global environmental regulations, providing peace of mind alongside cutting-edge technology.

Designed for rectangular connectors, ensuring compatibility and ease of use
Constructed to withstand challenging environmental conditions
Features a grommet seal for enhanced protection against contaminants
Supports a pole configuration that maximises connection efficiency
Accommodates wire sizes up to 16 AWG for versatile applications
Meets stringent EU RoHS and REACH compliance standards
Lightweight yet robust, this product is engineered for reliability
Polarisation codes simplify assembly and prevent misalignment

Gerelateerde Links