TE Connectivity, AMP GPR MIL Spec Circular Connector PlugBlack, Pin Contacts
- RS-stocknr.:
- 480-817
- Fabrikantnummer:
- 1877646-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 791,32
(excl. BTW)
€ 957,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 791,32 |
*prijsindicatie
- RS-stocknr.:
- 480-817
- Fabrikantnummer:
- 1877646-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Plug | |
| Contact Gender | Male | |
| Body Orientation | Straight | |
| Series | AMP GPR | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Plug | ||
Contact Gender Male | ||
Body Orientation Straight | ||
Series AMP GPR | ||
Colour Black | ||
- Land van herkomst:
- MX
The TE Connectivity connector kit is expertly designed to meet the demanding standards of modern electronic solutions. With a focus on maximising reliability and performance, the plug connector offers exceptional functionality within a compact form factor. Ideal for use in a variety of applications, its robust construction ensures durability while maintaining ease of installation. The inclusion of power contacts further enhances its versatility, making it a preferred choice for professionals seeking quality and efficiency. The product is an integral part of the AMP GPR series, known for its innovative engineering and commitment to excellence.
Robust construction ensures long-term durability
Designed to facilitate seamless connectivity across various applications
Compact size optimises space without compromising functionality
Equipped with dual power contacts for enhanced performance
Compliant with international standards for safety and reliability
Ideal for use in both commercial and industrial environments
Designed to facilitate seamless connectivity across various applications
Compact size optimises space without compromising functionality
Equipped with dual power contacts for enhanced performance
Compliant with international standards for safety and reliability
Ideal for use in both commercial and industrial environments
Gerelateerde Links
- TE Connectivity, AMP Circular Plastic Connectors 4 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- Souriau Sunbank by Eaton, 8STA, Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin
- Amphenol Limited, D38999 22 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 13, Threaded,
- Amphenol Limited, D38999 4 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 13, Threaded,
- Amphenol Limited, D38999 79 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 21, Threaded,
- Amphenol Limited, D38999 18 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 15, Threaded,
- Amphenol Limited, D38999 41 Way Plug-In MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 21, Threaded,
- Amphenol Limited, D38999 26 Way Plug-In MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 17, Threaded,
