Joysticks, Industrial Joystick, Control Stick Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    304 Producten voor Joysticks

    Schneider Electric
    2
    Harmony XD2
    -
    -
    -
    230V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    RS PRO
    2
    -
    Spring Return
    IP65
    Knob
    250V ac
    5 A@ 250 V ac
    -
    -
    ±12 °
    Quick Connect
    200000Operations
    21.5mm
    -20°C
    -
    -
    -
    +65°C
    APEM
    2
    -
    Momentary
    -
    Conical
    250V ac
    6 A@ 250 V ac
    -
    -
    ±12 °
    Solder
    5000000Operations
    -
    -20°C
    -
    -
    -
    +50°C
    APEM
    -
    HS
    Momentary
    IP68, IP69K
    Button
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    1000 Series
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CH Products
    3
    -
    Triple Axis Potentiometric
    -
    Knob
    -
    -
    -
    Conductive Plastic
    56 (X and Y Axes) °, 90 (Z Axis) °
    -
    1000000Cycles
    52.8mm
    -25°C
    -
    -
    -
    +70°C
    APEM
    2
    XD
    Hall Effect
    IP67
    -
    -
    -
    -
    -
    ±20 °
    -
    -
    45.7mm
    -40°C
    -
    -
    -
    +85°C
    Alps Alpine
    Center-Push, 4
    -
    Momentary
    -
    Lever
    -
    50 mA
    -
    -
    0.15 (Center Push) mm, 0.25 (4-Direction) mm
    PC Pin
    200000Cycles
    4mm
    -20°C
    -
    -
    -
    +70°C
    Eaton
    2
    -
    Momentary
    IP66
    Lever
    400 V, 415 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    -
    Momentary
    IP66
    Lever
    400V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    M22
    Maintained
    IP66
    Stick
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    1000
    Dual Axis Potentiometric
    IP67
    Ball
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    Single Axis
    BL Series
    Analogue
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    Hall Effect
    IP65
    Button
    5V
    40 mA @ 5 V dc
    -
    -
    36 °, 50 °
    Through Hole
    5000000Cycles
    20mm
    -25°C
    -
    -
    -
    +70°C
    APEM
    3
    HFX
    Analogue Hall Effect
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    3
    HFX
    -
    IP65, IP68
    Standard
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    Harmony 9001K
    Spring Return
    IP66
    Knob
    -
    3 A ac, 550 mA dc
    CO
    Silver Alloy
    -
    Screw Clamp
    500000Cycles
    71mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    2
    XD
    Hall Effect
    IP67
    -
    -
    -
    -
    -
    ±20 °
    -
    -
    45.7mm
    -40°C
    -
    -
    -
    +85°C
    EAO
    4 Contacts
    44-800
    Momentary
    IP65
    Lever
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    -
    IP67
    Round
    250V
    10 A @ 250 V ac
    -
    Silver
    ±12 °
    Solder
    1000000Operations
    23mm
    -20°C
    -
    -
    -
    +50°C
    Resultaten per pagina