Joysticks, Industrial Joystick, Control Stick Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    304 Producten voor Joysticks

    Schneider Electric
    4
    Harmony XD4
    Spring Return
    IP66
    Lever
    600V
    220 mA @ 600 V ac
    SPST
    Silver Nickel
    -
    Screw
    1000000Cycles
    47mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    Alps Alpine
    Center-push, 4
    -
    Momentary
    -
    Lever
    -
    10 mA
    DPDT
    -
    0.3 mm
    PC Pin
    50000Cycles
    17.4mm
    -40°C
    -
    -
    -
    +85°C
    € 98,414
    Per stuk (in een doos van 5)
    RS PRO
    2
    -
    Dual Axis Potentiometric
    -
    Knob
    -
    10 (Short Time Wiper Current) mA
    -
    -
    25-0-25 °
    Teflon Wire (4Wire)
    2000000Operations
    40mm
    -40°C
    -
    -
    -
    +105°C
    APEM
    1
    -
    Hall Effect
    IP68, IP69K
    Castle
    5V
    -
    -
    -
    ±25 °
    Through Hole
    1000000Cycles
    10.27mm
    -40°C
    -
    -
    -
    +85°C
    Schneider Electric
    4
    XD2
    -
    IP66
    Round
    240V
    3 A
    1NO
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Alps Alpine
    2
    -
    Momentary
    -
    Lever
    -
    50 mA
    -
    -
    0.5 mm
    PC Pin
    100000Cycles
    19.3mm
    -10°C
    -
    -
    -
    +70°C
    Euchner
    2
    -
    Stay Put
    IP65
    Lever
    230 V ac, 24 V dc
    2 A @ 24 V dc, 4 A @ 230 V ac
    SPDT
    Silver Alloy
    -
    Tab
    1 x 10⁶Cycles
    50mm
    -25°C
    -
    -
    -
    +65°C
    APEM
    1
    MT
    Single Axis Potentiometric
    IP68
    Winged Hat
    30V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    Harmony XD4
    Spring Return
    IP66
    Lever
    600V
    220 mA
    SPST
    Silver Nickel
    -
    Screw
    1000000Cycles
    43mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    Eaton
    -
    RMQ Titan M22
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -25°C
    -
    -
    -
    +70°C
    Schneider Electric
    4
    Harmony XD4
    Stay Put
    IP66
    Lever
    600V
    220 mA
    SPST
    Silver Nickel
    -
    Screw
    1000000Cycles
    -
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    1
    -
    Potentiometric
    IP65
    Knob
    -
    -
    -
    -
    ±27.5 °
    Flying Lead
    5000000Operations
    -
    -20°C
    -
    -
    -
    +55°C
    CH Products
    2
    -
    Momentary
    -
    Conical
    -
    -
    -
    -
    ±30 °
    Solder
    5 x 10⁶Operations
    -
    -25°C
    -
    -
    -
    +85°C
    APEM
    Single Axis
    BL Series
    Analogue
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2 Axis
    3000
    Analogue
    IP66
    Knob
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    4
    Harmony XD2
    Slow Break
    IP65
    Lever
    240V ac
    3 A @ 240 V ac
    SPST
    -
    40 mm
    Screw
    1000000Cycles
    67mm
    -25°C
    -
    -
    -
    +70°C
    Idec
    2
    -
    Spring Return
    IP65
    Lever
    600V
    10 A
    2NO/2NC
    Silver
    ±36 mm
    Screw
    250000Operations
    69.4mm
    -25°C
    -
    -
    -
    +60°C
    Apache
    -
    SN
    Hall Effect
    -
    Bullet
    20V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Harmony XB4
    Momentary
    IP66
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    APEM
    Single Axis
    BHN Series
    Analogue
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina