Joysticks, Industrial Joystick, Control Stick Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    304 Producten voor Joysticks

    Schneider Electric
    4
    Harmony XD2
    Spring Return
    IP65
    Lever
    230V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    2
    -
    Momentary
    -
    Lever
    -
    50 mA
    -
    -
    60 °
    PC Pin
    100000Cycles
    19.3mm
    -10°C
    -
    -
    -
    +70°C
    Schneider Electric
    2
    XD2
    -
    IP40
    Conical
    -
    -
    2 C/O
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    5
    Harmony 9001K
    -
    IP66
    Button
    -
    -
    -
    Metal
    -
    -
    -
    30mm
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    1
    TS
    Hall Effect
    IP67
    Castle
    5 ± 0.01V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    3 Axis
    3000
    Analogue
    IP66
    Knob
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    Spring Return
    IP67, IP69K
    Stick
    -
    100 mA
    -
    -
    ±25 °
    Wire Lead
    1000000Cycles
    -
    -40°C
    -
    -
    -
    +85°C
    Eaton
    -
    RMQ-Titan
    -
    IP65
    Stick
    -
    -
    -
    -
    -
    -
    -
    -
    -25°C
    -
    -
    -
    +70°C
    CH Products
    3
    -
    Hall Effect
    -
    Knob
    5V dc
    300 mA
    -
    Stainless Steel
    36 (X and Y Axes) °, 60 (Z Axis) °
    -
    3000000Cycles
    48.77mm
    -25°C
    -
    -
    -
    +85°C
    APEM
    Dual
    9000
    -
    IP65
    Conical
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    Spring Return
    IP68, IP69K
    Castle
    -
    100 mA
    SPST
    Brass
    30 °
    Wire Lead
    300000Operations
    14.8mm
    -25°C
    -
    -
    -
    +80°C
    CH Products
    2
    -
    Hall Effect
    IP65, IP68
    Lever
    5V dc
    10 mA
    -
    -
    36 °
    -
    3000000Cycles
    33.53mm
    -25°C
    -
    -
    -
    +70°C
    APEM
    2
    M
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    3
    HFX
    -
    IP65, IP68
    Standard
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    3
    -
    Hall Effect
    IP65, IP68
    Button
    4.75V
    10 mA @ 5 V ac
    -
    -
    36 °
    -
    3000000Cycles
    32.77mm
    -25°C
    -
    -
    -
    +70°C
    APEM
    2 Axis
    3000
    Analogue
    IP66
    Knob
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    BL
    Analogue Hall Effect
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIRIUS ACT 3SU11
    -
    IP65, IP67
    Round
    -
    10 A
    -
    Silver alloy
    -
    Screw
    -
    53.7mm
    -25°C
    Extended product life, Low carbon manufacture
    Yes
    -
    +70°C
    Siemens
    -
    SIRIUS ACT 3SU10
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Otto
    4
    -
    -
    IP68S
    External Bat Handle Boot
    -
    1 mA
    -
    -
    25 °
    Wire Lead
    1000000Operations
    11.28mm
    -40°C
    -
    -
    -
    +85°C
    Resultaten per pagina