USB Interface ICs | Transceiver & Controller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    USB Interface ICs

    USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

    USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

    Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

    USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

    Types of USB Interface:

    USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

    USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.

    634 Producten voor USB Interface ICs

    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    5.5 V
    -
    QFN
    24
    -
    -
    -
    -
    STMicroelectronics
    ESD Protection
    -
    400kbps
    Controller IC
    I2C, USB 2.0, USB C
    Single
    -
    4.1 to 22 V
    Surface Mount
    QFN
    24
    4.05 x 4.05 x 0.95mm
    0.95mm
    4.05mm
    +105 °C
    Microchip
    ESD Protection
    1
    12Mbps
    Controller IC
    -
    Single
    -
    3 to 5.5 V
    Surface Mount
    SOIC
    14
    8.65 x 3.9 x 1.25mm
    1.25mm
    8.65mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    -
    QFN 56
    56
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Controller IC
    USB C
    Single
    -
    4.5 to 5.5 V
    Surface Mount
    QFN
    16
    3 x 3 x 0.9mm
    0.9mm
    3mm
    +70 °C
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 to 3.3 V
    Surface Mount
    QFN
    24
    4.15 x 4.15 x 0.95mm
    0.95mm
    4.15mm
    +85 °C
    Infineon
    ESD Protection
    3
    -
    Controller IC
    USB 2.0
    Single
    -
    3.3 V, 5 V
    Surface Mount
    QFN
    28
    5 x 5 x 0.7mm
    0.7mm
    5mm
    +70 °C
    FTDI Chip
    ESD Protection
    1
    -
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    32
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    Microchip
    -
    3
    480Mbps
    Controller IC
    USB 2.0
    Dual
    1.8 V, 3.3V
    -
    Surface Mount
    TQFP
    64
    10.2 x 10.2 x 1.45mm
    1.45mm
    10.2mm
    +70 °C
    Infineon
    ESD Protection
    1
    480Mbps
    Controller IC
    USB 1.1, USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    TQFP
    100
    20 x 14 x 1.4mm
    1.4mm
    20mm
    +75 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    USB
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    48
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    5 V
    -
    DFN
    12
    -
    -
    -
    -
    onsemi
    ESD Protection
    -
    -
    Controller IC
    USB
    Single
    -
    2.85 to 5.5 V
    -
    QFN
    12
    -
    -
    -
    -
    Silicon Labs
    ESD Protection
    1
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3 to 3.6 V
    Surface Mount
    QFN
    28
    5 x 5 x 0.75mm
    0.75mm
    5mm
    +85 °C
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    5.5 V
    -
    DFN
    12
    -
    -
    -
    -
    STMicroelectronics
    ESD Protection
    -
    400kbps
    Controller IC
    I2C, USB 2.0, USB C
    Single
    -
    4.1 to 22 V
    Surface Mount
    QFN
    24
    4.05 x 4.05 x 0.95mm
    0.95mm
    4.05mm
    +105 °C
    onsemi
    ESD Protection
    -
    -
    Controller IC
    USB 3.1
    Single
    -
    5 to 21.5 V
    Surface Mount
    WQFN
    16
    3 x 3 x 0.75mm
    0.75mm
    3mm
    +105 °C
    FTDI Chip
    ESD Protection
    1
    -
    -
    -
    Single
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    ESD Protection
    1
    -
    USB Type-C Analog Audio Switch IC
    USB 2.0
    Single
    -
    2.7 → 5.5 V
    -
    WLCSP
    25
    -
    -
    -
    -
    onsemi
    ESD Protection
    -
    -
    Controller IC
    USB 3.1
    Single
    -
    5 to 21.5 V
    Surface Mount
    WQFN
    16
    3 x 3 x 0.75mm
    0.75mm
    3mm
    +105 °C
    Resultaten per pagina