USB Interface ICs | Transceiver & Controller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    USB Interface ICs

    USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

    USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

    Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

    USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

    Types of USB Interface:

    USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

    USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.

    634 Producten voor USB Interface ICs

    Infineon
    ESD Protection
    -
    1Mbps
    Controller IC
    USB C
    Single
    -
    24.5 V
    Surface Mount
    QFN
    24
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    1
    30Mbps
    Controller IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    VQFN
    56
    8 x 8 x 0.9mm
    0.9mm
    8mm
    +85 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    480Mbps
    Controller IC
    USB 2.0
    Single
    -
    3 to 3.6 V
    Surface Mount
    SQFN
    24
    4.1 x 4.1 x 0.95mm
    0.95mm
    4.1mm
    +85 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FTDI Chip
    -
    -
    -
    Controller IC
    -
    -
    -
    -
    Surface Mount
    SSOP
    28
    10.2 x 5.3 x 1.75mm
    1.75mm
    10.2mm
    +85 °C
    Microchip
    ESD Protection
    1
    480Mbps
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    QFN
    56
    8.15 x 8.15 x 0.95mm
    0.95mm
    8.15mm
    +85 °C
    Microchip
    ESD Protection
    1
    -
    Controller IC
    I2C, USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    SQFN
    36
    6.1 x 6.1 x 0.95mm
    0.95mm
    6.1mm
    +85 °C
    Microchip
    ESD Protection
    1
    480Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    36
    6.15 x 6.15 x 0.95mm
    0.95mm
    6.15mm
    +85 °C
    FTDI Chip
    ESD Protection
    2
    480 Mbps, 5Gbit/s
    Transceiver IC
    USB 2.0, USB 3.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    76
    9.1 x 9.1 x 0.95mm
    0.95mm
    9.1mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    -
    Controller IC
    USB 1.1, USB 2.0
    Single
    -
    3.3 to 5 V
    Surface Mount
    TSSOP
    28
    9.8 x 4.5 x 1.05mm
    1.05mm
    9.8mm
    +85 °C
    STMicroelectronics
    ESD Protection
    -
    400kbps
    Controller IC
    I2C, USB 2.0, USB C
    Single
    -
    4.1 to 22 V
    Surface Mount
    QFN
    24
    4.05 x 4.05 x 0.95mm
    0.95mm
    4.05mm
    +105 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    12Mbps
    Controller IC
    -
    Single
    -
    3 to 5.5 V
    Surface Mount
    SOIC
    14
    8.65 x 3.9 x 1.25mm
    1.25mm
    8.65mm
    +85 °C
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 to 3.3 V
    Surface Mount
    QFN
    24
    4.15 x 4.15 x 0.95mm
    0.95mm
    4.15mm
    +85 °C
    Microchip
    ESD Protection
    1
    5Gbit/s
    Controller IC
    USB 3.0
    Single
    -
    1.2 V, 3.3 V
    Surface Mount
    SQFN
    64
    9 x 9 x 1mm
    1mm
    9mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    30Mbps
    Controller IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    VQFN
    56
    8 x 8 x 0.9mm
    0.9mm
    8mm
    +85 °C
    Infineon
    ESD Protection
    -
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3 to 3.6 V
    Surface Mount
    QFN
    56
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 to 3.3 V
    Surface Mount
    QFN
    24
    4.15 x 4.15 x 0.95mm
    0.95mm
    4.15mm
    +85 °C
    Silicon Labs
    ESD Protection
    1
    2Mbps
    Controller IC
    USB to Dual UART
    Single
    -
    -
    Surface Mount
    QFN
    24
    4 x 4 x 0.75mm
    0.75mm
    4mm
    +85 °C
    Resultaten per pagina