USB Interface ICs | Transceiver & Controller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    USB Interface ICs

    USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

    USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

    Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

    USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

    Types of USB Interface:

    USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

    USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.

    663 Producten voor USB Interface ICs

    FTDI Chip
    -
    28
    3.14Mbps
    USB Interface IC
    USB 2.0
    Single
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FTDI Chip
    -
    1
    -
    USB Interface IC
    USB to UART
    Single
    -
    1.8 → 5 V
    -
    SSOP
    28
    -
    -
    -
    -
    Silicon Labs
    ESD Protection
    1
    2Mbps
    Controller IC
    USB to Dual UART
    Single
    -
    -
    Surface Mount
    QFN
    24
    4 x 4 x 0.75mm
    0.75mm
    4mm
    +85 °C
    Microchip
    ESD Protection
    1
    -
    Controller IC
    I2C, USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    36
    6.15 x 6.15 x 0.95mm
    0.95mm
    6.15mm
    +85 °C
    Microchip
    ESD Protection
    1
    12Mbps
    Transceiver IC
    USB 2.0
    Single
    -
    3 to 5.5 V
    Through Hole
    PDIP
    14
    19.69 x 7.11 x 4.95mm
    4.95mm
    19.69mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    QFN
    64
    9 x 9 x 0.85mm
    0.85mm
    9mm
    +85 °C
    Infineon
    ESD Protection
    1
    3Mbps
    Controller IC
    I2C, SPI, UART, USB
    Single
    -
    1.71 to 5.5 V
    Surface Mount
    QFN
    32
    5 x 5 x 0.9mm
    0.9mm
    5mm
    +85 °C
    Silicon Labs
    -
    1
    12Mbps
    Controller IC
    USB to UART
    Single
    -
    3.3 V
    Surface Mount
    QFN
    28
    5 x 5 x 0.84mm
    0.84mm
    5mm
    +85 °C
    Microchip
    ESD Protection
    1
    12Mbps
    Transceiver IC
    USB 2.0
    Single
    -
    3 to 5.5 V
    Through Hole
    PDIP
    14
    19.69 x 7.11 x 4.95mm
    4.95mm
    19.69mm
    +85 °C
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    6 V
    -
    QFN-EP
    32
    -
    -
    -
    -
    Texas Instruments
    ESD Protection
    5
    12Mbps
    Transceiver IC
    USB 2.1
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    32
    7 x 7 x 1.4mm
    1.4mm
    7mm
    +70 °C
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    32
    5.15 x 5.15 x 0.95mm
    0.95mm
    5.15mm
    +85 °C
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    6 V
    -
    QFN-EP
    32
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    6 V
    -
    QFN-EP
    32
    -
    -
    -
    -
    Silicon Labs
    ESD Protection
    1
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3 to 3.6 V
    Surface Mount
    QFN
    20
    3 x 3 x 0.75mm
    0.75mm
    3mm
    +85 °C
    FTDI Chip
    -
    28
    1Mbps
    Transceiver IC
    USB 2.0
    Single
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ESD Protection
    1
    -
    Transceiver IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    QFN
    32
    5.1 x 5.1 x 0.95mm
    0.95mm
    5.1mm
    +85 °C
    Texas Instruments
    ESD Protection
    4
    8100Mbps
    USB Interface IC
    USB 3.1
    Single
    -
    3.3 V
    -
    WQFN
    40 Pin
    -
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina