USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 144-5870
FabrikantnummerMCP2221-I/P
FabrikantMicrochip
1,776 €
Each (In a Tube of 30)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm
RS-stocknr. 165-2198
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
3,945 €
Each (In a Tray of 168)
Aantal stuks
1 5Gbit/s Controller USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm
RS-stocknr. 772-9483
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
3,89 €
Each
Aantal stuks
7 480Mbps Controller USB 2.0 Single Yes - 1.8 and 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm
RS-stocknr. 866-8130
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
2,808 €
Each (In a Tray of 260)
Aantal stuks
1 480Mbps Controller USB 2.0 Single Yes - - Surface Mount QFN 64 8.85 x 8.85 x 0.8mm 0.8mm 8.85mm
RS-stocknr. 829-0517
FabrikantnummerMCP2221-I/P
FabrikantMicrochip
2,344 €
Each (In a Pack of 5)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm
RS-stocknr. 824-6311
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
4,01 €
Each
Aantal stuks
1 5Gbit/s Controller USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm
RS-stocknr. 165-4128
FabrikantnummerMCP2221-I/SL
FabrikantMicrochip
1,521 €
Each (In a Tube of 57)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 889-5926
FabrikantnummerUSB2512B-AEZG
FabrikantMicrochip
1,166 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps Controller USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 829-0526
FabrikantnummerMCP2221-I/SL
FabrikantMicrochip
1,90 €
Each (In a Pack of 5)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 698-8990
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
1,86 €
Each
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm
RS-stocknr. 889-5982
FabrikantnummerUSB2513BI-AEZG
FabrikantMicrochip
2,042 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps Controller USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 178-5245
FabrikantnummerUSB2640-HZH-02
FabrikantMicrochip
1,698 €
Each (In a Tray of 260)
Aantal stuks
2 35Mbps Controller USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm
RS-stocknr. 772-9616
FabrikantnummerUSB2244-AEZG-06
FabrikantMicrochip
1,104 €
Each (In a Pack of 5)
Aantal stuks
1 35Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 144-5827
FabrikantnummerUSB2240-AEZG-06
FabrikantMicrochip
1,059 €
Each (In a Tray of 490)
Aantal stuks
1 35Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 772-9430
FabrikantnummerUSB2512B-AEZG
FabrikantMicrochip
1,604 €
Each (In a Pack of 5)
Aantal stuks
1 480Mbps Transceiver USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 178-4998
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
1,476 €
Each (In a Tube of 73)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm
RS-stocknr. 824-6298
FabrikantnummerUSB2513BI-AEZG
FabrikantMicrochip
2,795 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps Controller USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 772-9575
FabrikantnummerUSB2640-HZH-02
FabrikantMicrochip
1,75 €
Each (In a Pack of 2)
Aantal stuks
2 35Mbps Transceiver USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm
RS-stocknr. 772-9600
FabrikantnummerUSB2240-AEZG-06
FabrikantMicrochip
1,09 €
Each (In a Pack of 2)
Aantal stuks
1 35Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm
RS-stocknr. 165-2181
FabrikantnummerUSB2244-AEZG-06
FabrikantMicrochip
1,108 €
Each (In a Tray of 490)
Aantal stuks
1 35Mbps Controller USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm