Switching Diodes | Signal Diode | 1N4148 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Switching Diodes

    A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.

    Switching Diode

    A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.

    Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.

    Where are Switching Diodes used?

    A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.

    1618 Producten voor Switching Diodes

    ROHM
    2x Common Cathode Pair
    1A
    Surface Mount
    2
    600V
    TO-252GE
    Silicon Junction
    -
    3
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    Single
    215mA
    Surface Mount
    1
    75V
    SOD-123
    -
    -
    2
    -
    -55 °C
    +150 °C
    2.8mm
    1.7mm
    1.3mm
    2.8 x 1.7 x 1.3mm
    DiodesZetex
    Single
    3A
    Surface Mount
    1
    100V
    SMB
    -
    1.15V
    2
    40pF
    -65 °C
    +150 °C
    4.57mm
    3.94mm
    2.3mm
    4.57 x 3.94 x 2.3mm
    DiodesZetex
    Single
    150mA
    Surface Mount
    1
    75V
    SOD-323
    Silicon Junction
    1.25V
    2
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Common Cathode
    -
    Surface Mount
    2
    -
    DPAK (TO-252)
    Silicon Junction
    1.2V
    3
    -
    -65 °C
    +175 °C
    6.73mm
    6.22mm
    2.38mm
    2.38 x 6.73 x 6.22mm
    DiodesZetex
    Series
    -
    Surface Mount
    2
    -
    SOT-323 (SC-70)
    Silicon Junction
    1.25V
    3
    -
    -65 °C
    +150 °C
    2.2mm
    1.35mm
    1mm
    2.2 x 1.35 x 1mm
    onsemi
    Single
    300mA
    Surface Mount
    1
    75V
    SOD-523
    Silicon Junction
    1V
    2
    4pF
    -55 °C
    +150 °C
    1.3mm
    0.9mm
    0.7mm
    1.3 x 0.9 x 0.7mm
    Nexperia
    -
    215mA
    Surface Mount
    1
    100V
    SOT-23
    Silicon Junction
    -
    3
    -
    -
    -
    -
    -
    -
    -
    € 0,029
    Per stuk (in een verpakking 200)
    onsemi
    Single
    -
    Surface Mount
    1
    -
    SOT-23
    Silicon Junction
    1.25V
    3
    -
    -55 °C
    +150 °C
    2.9mm
    1.3mm
    0.94mm
    0.94 x 2.9 x 1.3mm
    € 0,013
    Per stuk (in een verpakking 300)
    Nexperia
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    Series
    215mA
    Surface Mount
    -
    80V
    SOT-23
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    Single
    300mA
    Surface Mount
    1
    100V
    SOD-123
    Silicon Junction
    1.25V
    2
    2pF
    -65 °C
    +150 °C
    2.85mm
    1.7mm
    1.35mm
    2.85 x 1.7 x 1.35mm
    Nexperia
    Single
    -
    Surface Mount
    1
    -
    SOT-23 (TO-236AB)
    Silicon Junction
    1.25V
    3
    -
    -65 °C
    +150 °C
    3mm
    1.4mm
    1mm
    3 x 1.4 x 1mm
    DiodesZetex
    Series
    -
    -
    2
    -
    -
    Silicon Junction
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Single
    -
    Surface Mount
    1
    -
    SOD-123
    Silicon Junction
    1V
    2
    -
    -55 °C
    +150 °C
    2.69mm
    1.6mm
    1.12mm
    1.12 x 2.69 x 1.6mm
    Vishay
    Single
    -
    Surface Mount
    1
    -
    DO-214AC (SMA)
    Silicon Junction
    920mV
    2
    -
    -55 °C
    +150 °C
    4.5mm
    2.79mm
    2.29mm
    4.5 x 2.79 x 2.29mm
    IXYS
    Single
    -
    Through Hole
    1
    -
    TO-247AD
    Silicon Junction
    1.6V
    2
    -
    -55 °C
    +175 °C
    16.26mm
    5.3mm
    21.46mm
    16.26 x 5.3 x 21.46mm
    Vishay
    Single
    -
    Surface Mount
    1
    -
    MiniMELF
    Silicon Junction
    1V
    2
    -
    -65 °C
    +175 °C
    3.7mm
    1.6mm
    1.6mm
    1.6 x 3.7 x 1.6mm
    € 0,224
    Per stuk (in een verpakking 10)
    onsemi
    Single
    -
    Through Hole
    1
    -
    DO-201AD
    Silicon Junction
    1V
    2
    -
    -65 °C
    +150 °C
    -
    -
    9.5mm
    5.3 (Dia.) x 9.5mm
    Nexperia
    Single
    250mA
    Surface Mount
    1
    100V
    SOD-323F
    -
    1.25V
    2
    1.5pF
    -65 °C
    +150 °C
    1.8mm
    1.35mm
    0.8mm
    1.8 x 1.35 x 0.8mm
    Resultaten per pagina