Switching Diodes | Signal Diode | 1N4148 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Switching Diodes

    A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.

    Switching Diode

    A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.

    Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.

    Where are Switching Diodes used?

    A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.

    1618 Producten voor Switching Diodes

    onsemi
    Single
    -
    Through Hole
    1
    -
    DO-41
    Silicon Junction
    1.75V
    2
    -
    -65 °C
    +175 °C
    5.2mm
    2.7mm
    2.7mm
    2.7 x 5.2 x 2.7mm
    DiodesZetex
    Single
    -
    Surface Mount
    1
    -
    SOD-323
    Silicon Junction
    1.25V
    2
    -
    -65 °C
    +150 °C
    1.8mm
    1.4mm
    1.1mm
    1.8 x 1.4 x 1.1mm
    Nexperia
    Single
    225mA
    Surface Mount
    1
    250V
    SOT-323 (SC-70)
    Silicon Junction
    1.25V
    3
    2pF
    -55 °C
    +150 °C
    2.2mm
    1.35mm
    1.1mm
    2.2 x 1.35 x 1.1mm
    ROHM
    -
    215mA
    Surface Mount
    1
    80V
    SOT-23
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    IXYS
    Single
    12A
    Through Hole
    1
    1200V
    TO-220AC
    Silicon Junction
    2.75V
    2
    -
    -55 °C
    +175 °C
    10.66mm
    4.82mm
    16.51mm
    10.66 x 4.82 x 16.51mm
    DiodesZetex
    Single
    1A
    Surface Mount
    1
    800V
    SMA
    Silicon Junction
    1.7V
    2
    10pF
    -65 °C
    +150 °C
    4.6mm
    2.92mm
    2.1mm
    4.6 x 2.92 x 2.1mm
    ROHM
    Single
    500mA
    Surface Mount
    1
    600V
    TO-252GE
    Silicon Junction
    -
    3
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Surface Mount
    1
    50V
    SMA
    Silicon Junction
    1.3V
    2
    -
    -55 °C
    +150 °C
    4.5mm
    2.79mm
    2.09mm
    4.5 x 2.79 x 2.09mm
    Nexperia
    Series
    120mA
    Surface Mount
    2
    40V
    SOT-323 (SC-70)
    Schottky
    1V
    3
    5pF
    -65 °C
    +150 °C
    2.2mm
    1.35mm
    1.1mm
    2.2 x 1.35 x 1.1mm
    DiodesZetex
    Single
    1A
    Surface Mount
    1
    50V
    SMB
    -
    1.1V
    2
    10pF
    -65 °C
    +150 °C
    4.57mm
    3.94mm
    2.3mm
    4.57 x 3.94 x 2.3mm
    Vishay
    Single
    -
    Through Hole
    1
    -
    DO-201AD
    Silicon Junction
    1.1V
    2
    -
    -50 °C
    +150 °C
    9.5mm
    -
    -
    5.3 (Dia.) x 9.5mm
    onsemi
    Single
    300mA
    Surface Mount
    1
    75V
    SOD-523F
    Silicon Junction
    720mV
    2
    4pF
    -55 °C
    +150 °C
    1.3mm
    0.9mm
    0.7mm
    1.3 x 0.9 x 0.7mm
    onsemi
    Single
    -
    Surface Mount
    1
    -
    DO-214AA (SMB)
    Silicon Junction
    710mV
    2
    -
    -65 °C
    +175 °C
    4.6mm
    3.95mm
    2.27mm
    4.6 x 3.95 x 2.27mm
    ROHM
    Single
    300mA
    Surface Mount
    1
    600V
    TO-252GE
    Silicon Junction
    -
    3
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    Single
    215mA
    Surface Mount
    1
    100V
    SOD-123
    -
    -
    2
    1.5pF
    -55 °C
    +150 °C
    2.8mm
    1.7mm
    1.3mm
    2.8 x 1.7 x 1.3mm
    Vishay
    Single
    300mA
    Through Hole
    1
    75V
    DO-35
    Silicon Junction
    1V
    2
    4pF
    -
    +175 °C
    3.9mm
    -
    -
    1.7 (Dia.) x 3.9mm
    DiodesZetex
    Single
    6A
    Surface Mount
    1
    200V
    PowerDI 5
    Silicon Junction
    975mV
    3
    375pF
    -65 °C
    +175 °C
    5.45mm
    4.05mm
    1.15mm
    5.45 x 4.05 x 1.15mm
    ROHM
    -
    215mA
    Surface Mount
    1
    80V
    SOT-323FL
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    Single
    300mA
    Surface Mount
    1
    100V
    SOD-123
    Silicon Junction
    1.25V
    2
    2pF
    -65 °C
    +150 °C
    2.85mm
    1.7mm
    1.35mm
    2.85 x 1.7 x 1.35mm
    onsemi
    Single
    -
    Surface Mount
    1
    -
    DO-214AC (SMA)
    Silicon Junction
    950mV
    2
    -
    -65 °C
    +175 °C
    4.57mm
    2.92mm
    2.05mm
    4.57 x 2.92 x 2.05mm
    Resultaten per pagina