Switching Diodes | Signal Diode | 1N4148 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Switching Diodes

    A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.

    Switching Diode

    A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.

    Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.

    Where are Switching Diodes used?

    A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.

    1618 Producten voor Switching Diodes

    Vishay
    -
    300mA
    Surface Mount
    -
    75V
    SOT-23
    Silicon Diode
    -
    3
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Single
    200mA
    Surface Mount
    1
    100V
    SOD-323
    -
    -
    2
    2pF
    -55 °C
    +150 °C
    1.8mm
    1.35mm
    1mm
    1.8 x 1.35 x 1mm
    Vishay
    Single
    150mA
    Surface Mount
    1
    100V
    MicroMELF
    -
    1V
    2
    -
    -65 °C
    +175 °C
    2mm
    1.2mm
    1.2mm
    2 x 1.2 x 1.2mm
    STMicroelectronics
    Single
    60A
    Through Hole
    1
    400V
    TO-247
    -
    1.35V
    3
    -
    -
    +175 °C
    15.75mm
    5.15mm
    20.15mm
    15.75 x 5.15 x 20.15mm
    Vishay
    Single
    -
    Surface Mount
    1
    -
    MiniMELF
    Silicon Junction
    1V
    2
    -
    -65 °C
    +175 °C
    3.7mm
    1.6mm
    1.6mm
    1.6 x 3.7 x 1.6mm
    Taiwan Semiconductor
    Single
    200mA
    Through Hole
    1
    -
    DO-35
    Silicon Junction
    1.25V
    2
    5pF
    -65 °C
    +200 °C
    5.08mm
    -
    -
    2.28 (Dia.) x 5.08mm
    € 0,771
    Per stuk (in een tube 50)
    onsemi
    Single
    -
    Through Hole
    1
    -
    TO-220AC
    Silicon Junction
    1.05V
    2
    -
    -65 °C
    +175 °C
    10.29mm
    4.82mm
    9.27mm
    9.27 x 10.29 x 4.82mm
    € 0,155
    Per stuk (in een verpakking 50)
    onsemi
    Single
    -
    Through Hole
    1
    -
    DO-41
    Silicon Junction
    1.1V
    2
    -
    -65 °C
    +175 °C
    -
    -
    5.2mm
    2.7 (Dia.) x 5.2mm
    Vishay
    Single
    -
    Surface Mount
    1
    -
    DO-214AC (SMA)
    Silicon Junction
    1.1V
    2
    -
    -55 °C
    +150 °C
    4.5mm
    2.79mm
    2.09mm
    4.5 x 2.79 x 2.09mm
    STMicroelectronics
    Single
    8A
    Through Hole
    1
    400V
    TO-220AC
    -
    1.5V
    2
    -
    -40 °C
    +175 °C
    10.4mm
    4.6mm
    15.75mm
    10.4 x 4.6 x 15.75mm
    DiodesZetex
    Single
    300mA
    Surface Mount
    1
    100V
    SOD-123
    Silicon Junction
    1.25V
    2
    -
    -
    -
    -
    -
    -
    -
    € 0,012
    Per stuk (in een verpakking 250)
    Vishay
    Single
    -
    Through Hole
    1
    -
    DO-35
    Silicon Junction
    1V
    2
    -
    -65 °C
    +175 °C
    3.9mm
    1.7mm
    1.7mm
    1.7 x 3.9 x 1.7mm
    Nexperia
    Common Cathode
    -
    Surface Mount
    2
    -
    SOT-323 (SC-70)
    Silicon Junction
    1.25V
    3
    -
    -65 °C
    +150 °C
    2.2mm
    1.35mm
    1mm
    1 x 2.2 x 1.35mm
    Vishay
    Single
    250mA
    Surface Mount
    1
    250V
    Quadro Melf
    Silicon Junction
    1V
    2
    -
    -65 °C
    +175 °C
    3.5mm
    1.7mm
    1.5mm
    3.5 x 1.7 x 1.5mm
    Vishay
    Single
    300mA
    Surface Mount
    1
    100V
    Quadro Melf
    -
    1V
    2
    -
    -65 °C
    +175 °C
    3.5mm
    1.7mm
    1.5mm
    3.5 x 1.7 x 1.5mm
    DiodesZetex
    Single
    -
    Surface Mount
    1
    -
    SOD-523
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    1A
    Through Hole
    1
    400V
    DO-204AL
    Silicon Junction
    1.3V
    2
    12pF
    -65 °C
    +125 °C
    5.2mm
    -
    -
    2.7 (Dia.) x 5.2mm
    Taiwan Semiconductor
    Series
    -
    Surface Mount
    2
    -
    SOT-23
    Silicon Junction
    1.25V
    3
    -
    -55 °C
    +150 °C
    3.05mm
    1.4mm
    1.1mm
    1.1 x 3.05 x 1.4mm
    ROHM
    Single
    500mA
    Surface Mount
    1
    600V
    TO-252GE
    Silicon Junction
    -
    3
    -
    -
    -
    -
    -
    -
    -
    € 1,84
    Per stuk (geleverd op een wiel)
    onsemi
    Single
    -
    Surface Mount
    1
    -
    DPAK
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina