Analogue To Digital Converters | ADC | Dual | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Analogue to Digital Converters

    Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.

    ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.

    What does an analogue to digital converter do?

    Audio analogue to digital converters captures and converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continuing to minimise noise generation.

    Video analogue to digital to converters are a high-frequency low- to medium-resolution type that is used to convert analogue video data into digital video signals such as displays on digital cameras.

    General Purpose ADCs are considered the base type of ADC un of the mill ADCs are used to convert analogue signals to digital signals in equipment such as temperature sensors.

    Types of analogue to digital converters

    The most widely used types of ADCs are:

    • Flash - Flash ADCs are considered the fastest way to convert an analogue signal to a digital signal and are suitable for applications requiring very large bandwidths such as satellite communication, data acquisition, radar processing and sampling oscilloscopes.
    • Successive approximation - A successive approximation ADC converts continuous analogue waveform into digital using a binary search through all quantization levels before finally combining a digital output for each conversion.
    • Sigma-delta - Sigma delta ADCs converts the signal by large factors and filters the desired signal. They offer high resolution, low power consumption and are used in applications such as process control, temperature measurement and weight measurement scale devices.

    Applications

    Audio ADCs are widely used in applications such as:

    • Professional audio mixing consoles
    • Home theatre systems
    • Musical instruments

    Video ADCs are used in:

    • Medical Imaging
    • Digital Instrumentation
    • Digital cameras

    General Purpose ADCs are used primarily in applications such as:

    • Battery Operated Systems
    • Sensor Interfaces
    • Frequency measurement

    814 Producten voor Analogue to Digital Converters

    Cirrus Logic
    Delta Sigma
    4
    24-bit
    617sps
    Differential
    Voltage
    Surface Mount
    SSOP
    24
    ±0.002%FSR
    Serial (SPI)
    Single
    5 V
    Microchip
    SAR
    1
    14 bit
    1Msps
    Differential
    Voltage
    Surface Mount
    MSOP
    10
    1.5LSB
    -
    -
    1.8 V
    Texas Instruments
    -
    4
    24 bit
    2ksps
    Differential, Single Ended
    -
    Surface Mount
    TSSOP
    16
    -
    -
    -
    -
    Texas Instruments
    SAR
    1
    14 bit
    48ksps
    Pseudo Differential, Single Ended
    -
    -
    SSOP
    28
    -
    -
    -
    -
    Analog Devices
    SAR
    1
    16-bit
    1000ksps
    Pseudo Differential
    Voltage
    Surface Mount
    MSOP
    10
    ±1.25LSB
    Serial (SPI)
    -
    2.5 V
    Texas Instruments
    Delta Sigma
    4
    12-bit
    3.3ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    VSSOP
    10
    0.5LSB
    Serial (SPI)
    Single
    2 to 5.5 V
    Microchip
    SAR
    8
    12-bit
    100ksps
    Pseudo Differential, Single Ended
    Voltage
    Surface Mount
    SOIC
    16
    ±1LSB
    Serial (SPI)
    Single
    2.7 to 5.5 V
    Texas Instruments
    Delta Sigma
    4
    16-bit
    860sps
    Differential, Single Ended
    Voltage
    Surface Mount
    MSOP
    10
    1LSB
    Serial (SPI)
    Single
    3.3 V
    Maxim Integrated
    Flash
    1
    8 bit
    400ksps
    -
    -
    Through Hole
    DIP
    20
    -
    -
    Single
    5 V
    Maxim Integrated
    SAR
    8
    10 bit
    133ksps
    Single Ended
    Analogue
    Surface Mount
    SO
    20
    ±1LSB
    Serial (SPI/QSPI/Microwire)
    Dual, Single
    5 V
    Maxim Integrated
    SAR
    12
    10-bit
    94.4ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    QSOP
    16
    ±1LSB
    Serial (I2C)
    -
    5 V
    Maxim Integrated
    SAR
    16
    12 bit
    300ksps
    Differential, Single Ended
    Differential, Single Ended
    Surface Mount
    QSOP
    24
    ±1LSB
    3-Wire SPI, Micro Wire, QSPI, Serial
    Single
    5 V
    Texas Instruments
    Delta Sigma
    2
    24-bit
    30ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SSOP
    20
    ±0.001%FSR
    Serial (SPI)
    -
    5 V
    Texas Instruments
    SAR
    1
    10-bit
    200ksps
    Single Ended
    Voltage
    Surface Mount
    SOT-23
    6
    ±0.7LSB
    Serial (SPI)
    -
    3.3 V, 5 V
    Renesas Electronics
    Dual Slope
    1
    3.5 digit
    0.003ksps
    Differential
    Voltage
    Surface Mount
    MQFP
    44
    ±1Counts
    -
    -
    -
    Texas Instruments
    SAR
    1
    16-bit
    250ksps
    Pseudo Differential
    Voltage
    Surface Mount
    MSOP
    8
    ±3LSB
    Serial (SPI)
    -
    3.3 V, 5 V
    Microchip
    SAR
    4
    12-bit
    100ksps
    Pseudo Differential, Single Ended
    Voltage
    Surface Mount
    SOIC
    14
    ±1LSB
    Serial (SPI)
    Single
    2.7 to 5.5 V
    Microchip
    Delta Sigma
    1
    18-bit
    0.004ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SOT-23
    6
    35ppm FSR
    Serial (I2C)
    -
    5 V
    € 3,80
    Per stuk (geleverd in een tube)
    STMicroelectronics
    Sigma-Delta
    1
    16 bit
    -
    Single -Ended
    -
    -
    SO-16
    16
    -
    -
    -
    -
    Texas Instruments
    Delta Sigma
    4
    16-bit
    0.86ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    VSSOP
    10
    1LSB
    Serial (I2C)
    -
    3.3 V
    Resultaten per pagina