Analogue To Digital Converters | ADC | Dual | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Analogue to Digital Converters

    Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.

    ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.

    What does an analogue to digital converter do?

    Audio analogue to digital converters captures and converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continuing to minimise noise generation.

    Video analogue to digital to converters are a high-frequency low- to medium-resolution type that is used to convert analogue video data into digital video signals such as displays on digital cameras.

    General Purpose ADCs are considered the base type of ADC un of the mill ADCs are used to convert analogue signals to digital signals in equipment such as temperature sensors.

    Types of analogue to digital converters

    The most widely used types of ADCs are:

    • Flash - Flash ADCs are considered the fastest way to convert an analogue signal to a digital signal and are suitable for applications requiring very large bandwidths such as satellite communication, data acquisition, radar processing and sampling oscilloscopes.
    • Successive approximation - A successive approximation ADC converts continuous analogue waveform into digital using a binary search through all quantization levels before finally combining a digital output for each conversion.
    • Sigma-delta - Sigma delta ADCs converts the signal by large factors and filters the desired signal. They offer high resolution, low power consumption and are used in applications such as process control, temperature measurement and weight measurement scale devices.

    Applications

    Audio ADCs are widely used in applications such as:

    • Professional audio mixing consoles
    • Home theatre systems
    • Musical instruments

    Video ADCs are used in:

    • Medical Imaging
    • Digital Instrumentation
    • Digital cameras

    General Purpose ADCs are used primarily in applications such as:

    • Battery Operated Systems
    • Sensor Interfaces
    • Frequency measurement

    813 Producten voor Analogue to Digital Converters

    Microchip
    SAR
    8
    12-bit
    100ksps
    Pseudo Differential, Single Ended
    Voltage
    Through Hole
    PDIP
    16
    ±2LSB
    Serial (SPI)
    -
    5 V
    Analog Devices
    SAR
    8
    12-bit
    1ksps
    Differential
    Current, Voltage
    Surface Mount
    DFN
    10
    ±1LSB
    Serial (I2C)
    Single
    4.75 to 5.25 V
    Texas Instruments
    SAR
    1
    16-bit
    250ksps
    Single Ended
    Voltage
    Surface Mount
    SOIC
    20
    ±3LSB
    Serial (SPI)
    -
    5 V
    Microchip
    SAR
    1
    12 bit
    1Msps
    Differential
    Voltage
    Surface Mount
    MSOP
    10
    0.12LSB
    -
    -
    1.8 V
    Analog Devices
    Pipelined
    2
    12-bit
    105Msps
    Differential
    Voltage
    Surface Mount
    LFCSP
    64
    ±0.75LSB
    Serial (SPI)
    Single
    1.7 to 1.9 V
    Analog Devices
    SAR
    1
    12-bit
    500ksps
    Single Ended
    Voltage
    Surface Mount
    PLCC
    44
    ±1LSB
    Parallel & Serial
    Single
    5 V
    Texas Instruments
    Delta Sigma
    1
    24-bit
    14ksps
    Differential
    Voltage
    Surface Mount
    TSSOP
    20
    ±0.0003%FSR
    Serial (SPI)
    Dual
    -
    Microchip
    Delta Sigma
    1
    24 bit
    153.6ksps
    Differential
    Voltage
    Surface Mount
    UQFN
    20
    32ppm FSR
    Serial (SPI)
    Single
    2.7 to 3.6 V
    Texas Instruments
    -
    4
    -
    40ksps
    -
    -
    Surface Mount
    QFN
    40
    -
    -
    -
    -
    Analog Devices
    SAR
    2
    12-bit
    250ksps
    Single Ended
    Voltage
    Surface Mount
    TSOT
    8
    ±0.5LSB
    Serial (SPI/QSPI/Microwire)
    Single
    2.35 to 5.25 V
    Texas Instruments
    Delta Sigma
    2
    24 bit
    216ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SSOP
    28
    -
    Serial
    -
    5 V
    Texas Instruments
    SAR
    8
    12-bit
    650ksps
    Single Ended
    Voltage
    Surface Mount
    VQFN
    64
    0.75LSB
    Parallel & Serial
    Dual
    -
    Microchip
    SAR
    8
    12-bit
    100ksps
    Pseudo Differential, Single Ended
    Voltage
    Surface Mount
    SOIC
    16
    ±1LSB
    Serial (SPI)
    Single
    2.7 to 5.5 V
    Resultaten per pagina