Analogue To Digital Converters | ADC | Dual | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Analogue to Digital Converters

    Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.

    ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.

    What does an analogue to digital converter do?

    Audio analogue to digital converters captures and converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continuing to minimise noise generation.

    Video analogue to digital to converters are a high-frequency low- to medium-resolution type that is used to convert analogue video data into digital video signals such as displays on digital cameras.

    General Purpose ADCs are considered the base type of ADC un of the mill ADCs are used to convert analogue signals to digital signals in equipment such as temperature sensors.

    Types of analogue to digital converters

    The most widely used types of ADCs are:

    • Flash - Flash ADCs are considered the fastest way to convert an analogue signal to a digital signal and are suitable for applications requiring very large bandwidths such as satellite communication, data acquisition, radar processing and sampling oscilloscopes.
    • Successive approximation - A successive approximation ADC converts continuous analogue waveform into digital using a binary search through all quantization levels before finally combining a digital output for each conversion.
    • Sigma-delta - Sigma delta ADCs converts the signal by large factors and filters the desired signal. They offer high resolution, low power consumption and are used in applications such as process control, temperature measurement and weight measurement scale devices.

    Applications

    Audio ADCs are widely used in applications such as:

    • Professional audio mixing consoles
    • Home theatre systems
    • Musical instruments

    Video ADCs are used in:

    • Medical Imaging
    • Digital Instrumentation
    • Digital cameras

    General Purpose ADCs are used primarily in applications such as:

    • Battery Operated Systems
    • Sensor Interfaces
    • Frequency measurement

    813 Producten voor Analogue to Digital Converters

    Microchip
    Delta Sigma
    2
    18-bit
    0.004ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    MSOP
    10
    35ppm FSR
    Serial (I2C)
    -
    5 V
    Microchip
    Delta Sigma
    2
    16-bit
    0.015ksps
    Differential
    Voltage
    Surface Mount
    MSOP
    10
    10ppm FSR
    Serial (I2C)
    Single
    2.7 to 5.5 V
    Texas Instruments
    SAR
    1
    16-bit
    40ksps
    Differential
    Voltage
    Surface Mount
    SOIC
    16
    ±3LSB
    Serial (SPI)
    Single
    5 V
    Maxim Integrated
    SAR
    1
    12-bit
    75ksps
    Single Ended
    Voltage
    Through Hole
    PDIP
    8
    ±2LSB
    Serial (SPI/QSPI/Microwire)
    Single
    5 V
    Texas Instruments
    Delta Sigma
    8
    16-bit
    2ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    TSSOP
    28
    ±1LSB
    Serial (SPI)
    Dual, Single
    2.7 to 5.25 V
    Microchip
    SAR
    1
    13-bit
    100ksps
    Single Ended
    Voltage
    Surface Mount
    MSOP
    8
    ±2LSB
    Serial (SPI)
    Single
    4.5 to 5.5 V
    Texas Instruments
    SAR
    8
    8-bit
    70ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    TSSOP
    16
    ±0.5LSB
    Serial (I2C)
    -
    5 V
    Analog Devices
    SAR
    2
    12-bit
    250ksps
    Single Ended
    Voltage
    Surface Mount
    TSOT
    8
    ±0.5LSB
    Serial (SPI/QSPI/Microwire)
    Single
    2.35 to 5.25 V
    Microchip
    SAR
    4
    12-bit
    100ksps
    Single Ended
    Voltage
    Surface Mount
    TSSOP
    14
    ±2LSB
    Serial (SPI)
    Single
    2.7 to 5.5 V
    Microchip
    SAR
    1
    13-bit
    100ksps
    Single Ended
    Voltage
    Surface Mount
    MSOP
    8
    ±2LSB
    Serial (SPI)
    Single
    4.5 to 5.5 V
    Texas Instruments
    Delta Sigma
    2
    24-bit
    2ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    TSSOP
    16
    15ppm FSR
    Serial (SPI)
    -
    3.3 V
    Microchip
    SAR
    2
    12-bit + Sign
    100ksps
    Differential, Single Ended
    Voltage
    Through Hole
    PDIP
    14
    ±2LSB
    Serial (SPI)
    -
    5 V
    Texas Instruments
    SAR
    4
    12-bit
    200ksps
    Single Ended
    Voltage
    Surface Mount
    SSOP
    28
    ±2LSB
    Parallel
    -
    3.3 V, 5 V
    Texas Instruments
    SAR
    8
    12-bit
    650ksps
    Single Ended
    Voltage
    Surface Mount
    VQFN
    64
    0.75LSB
    Parallel & Serial
    Dual
    -
    Texas Instruments
    SAR
    1
    8-bit
    181ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SOIC
    8
    ±0.2LSB
    Serial (SPI)
    -
    5 V
    Microchip
    -
    -
    16 bit
    153.6ksps
    -
    -
    Surface Mount
    UQFN
    20
    -
    -
    -
    -
    Microchip
    -
    -
    24 bit
    153.6ksps
    -
    -
    Surface Mount
    UQFN
    20
    -
    -
    -
    -
    Texas Instruments
    SAR
    1
    16-bit
    200ksps
    Single Ended
    Voltage
    Surface Mount
    SOIC
    8
    ±2.5LSB
    Serial (SPI)
    -
    5 V
    Maxim Integrated
    SAR
    8
    12 bit
    110ksps
    Single Ended
    -
    Through Hole
    PDIP
    16
    ±1LSB
    -
    Single
    4.75 to 5.25 V
    € 0,828
    Per stuk (in een verpakking 5)
    Microchip
    -
    1
    14 bit
    -
    -
    -
    -
    -
    -
    -
    Serial
    -
    -
    Resultaten per pagina