Analogue To Digital Converters | ADC | Dual | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Analogue to Digital Converters

    Analogue to digital converters (ADCs) are devices that convert analogue input signals into a digital output signal, for example a sound captured from a microphone or light entering a digital camera. These analogue inputs are then converted into a digital signal output as either sound from a speaker or a picture in a camera.

    ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.

    What does an analogue to digital converter do?

    Audio analogue to digital converters captures and converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continuing to minimise noise generation.

    Video analogue to digital to converters are a high-frequency low- to medium-resolution type that is used to convert analogue video data into digital video signals such as displays on digital cameras.

    General Purpose ADCs are considered the base type of ADC un of the mill ADCs are used to convert analogue signals to digital signals in equipment such as temperature sensors.

    Types of analogue to digital converters

    The most widely used types of ADCs are:

    • Flash - Flash ADCs are considered the fastest way to convert an analogue signal to a digital signal and are suitable for applications requiring very large bandwidths such as satellite communication, data acquisition, radar processing and sampling oscilloscopes.
    • Successive approximation - A successive approximation ADC converts continuous analogue waveform into digital using a binary search through all quantization levels before finally combining a digital output for each conversion.
    • Sigma-delta - Sigma delta ADCs converts the signal by large factors and filters the desired signal. They offer high resolution, low power consumption and are used in applications such as process control, temperature measurement and weight measurement scale devices.

    Applications

    Audio ADCs are widely used in applications such as:

    • Professional audio mixing consoles
    • Home theatre systems
    • Musical instruments

    Video ADCs are used in:

    • Medical Imaging
    • Digital Instrumentation
    • Digital cameras

    General Purpose ADCs are used primarily in applications such as:

    • Battery Operated Systems
    • Sensor Interfaces
    • Frequency measurement

    829 Producten voor Analogue to Digital Converters

    Microchip
    SAR
    1
    12-bit
    22.3ksps
    Single Ended
    Voltage
    Surface Mount
    SOT-23
    5
    ±2LSB
    Serial (I2C)
    Single
    2.7 to 5.5 V
    Texas Instruments
    SAR
    1
    12-bit
    200ksps
    Pseudo Differential
    Voltage
    Surface Mount
    SOIC
    8
    ±2LSB
    Serial (SPI)
    -
    2.7 V, 5 V
    Texas Instruments
    Delta Sigma
    1
    16-bit
    0.128ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SOT-23
    6
    ±0.01%FSR
    Serial (I2C)
    -
    5 V
    Microchip
    Dual Slope
    1
    3.5 digit
    -
    Differential, Single Ended
    Voltage
    Through Hole
    PDIP
    40
    ±1Counts
    BCD Output
    -
    -
    IC Haus
    Flash
    1
    6-bit
    200kHz
    -
    -
    -
    TSSOP
    20
    -
    -
    -
    -
    Texas Instruments
    Delta Sigma
    2
    20 bit
    2ksps
    Single Ended
    -
    -
    SOIC
    28
    -
    -
    -
    -
    Texas Instruments
    SAR
    1
    8-bit
    40ksps
    Single Ended
    Voltage
    Surface Mount
    SOIC
    8
    ±0.5LSB
    Serial (SPI)
    -
    5 V
    Microchip
    Delta Sigma
    2
    18-bit
    0.004ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SOIC
    8
    35ppm FSR
    Serial (I2C)
    -
    5 V
    Texas Instruments
    SAR
    16
    12-bit
    1000ksps
    Single Ended
    Voltage
    Surface Mount
    TSSOP
    38
    ±1LSB
    Serial (SPI)
    -
    3.3 V
    Maxim Integrated
    SAR
    8
    12 bit
    100ksps
    Single Ended
    -
    Surface Mount
    SOIC
    28
    ±1LSB
    Parallel
    Single
    4.75 to 5.25 V
    Microchip
    Delta Sigma
    2
    16-bit
    0.015ksps
    Differential
    Voltage
    Surface Mount
    MSOP
    10
    10ppm FSR
    Serial (I2C)
    Single
    2.7 to 5.5 V
    Texas Instruments
    SAR
    1
    12-bit
    200ksps
    Pseudo Differential
    Voltage
    Surface Mount
    SOIC
    8
    ±2LSB
    Serial (SPI)
    -
    2.7 V, 5 V
    Texas Instruments
    Semi Flash
    1
    8 bit
    20Msps
    Single Ended
    Voltage
    Surface Mount
    SOP
    24
    ±1LSB
    Parallel
    -
    5 V
    Texas Instruments
    Delta Sigma
    4
    12-bit
    3.3ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    VSSOP
    10
    0.5LSB
    Serial (SPI)
    Single
    2 to 5.5 V
    Microchip
    Delta Sigma
    1
    16-bit
    0.015ksps
    Differential, Single Ended
    Voltage
    Surface Mount
    SOT-23
    6
    10ppm FSR
    Serial (I2C)
    -
    5 V
    € 2,665
    Per stuk (geleverd in een tube)
    Microchip
    -
    1
    14 bit
    -
    -
    -
    -
    -
    -
    -
    Serial
    -
    -
    Texas Instruments
    SAR
    1
    8-bit
    3Msps
    Single Ended
    Voltage
    Surface Mount
    SOT-23
    6
    0.4LSB
    Serial (SPI)
    Single
    3.3 V
    € 2,724
    Per stuk (geleverd in een tube)
    Microchip
    SAR
    1
    12-bit
    100ksps
    Pseudo Differential
    Voltage
    Through Hole
    PDIP
    8
    ±2LSB
    Serial (SPI)
    -
    5 V
    Analog Devices
    SAR
    4
    16-bit
    1000ksps
    Single Ended
    Voltage
    Surface Mount
    LQFP
    48
    ±6LSB
    Parallel, Serial
    -
    5 V
    Microchip
    SAR
    8
    12-bit
    100ksps
    Pseudo Differential, Single Ended
    Voltage
    Through Hole
    PDIP
    16
    ±1LSB
    Serial (SPI)
    -
    5 V
    Resultaten per pagina