WiFi & WLAN Modules | ESP WiFi | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wi-Fi Modules

    WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

    What is WIFI?

    WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

    What are Wi-Fi Modules used for?

    Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

    • Smart meters
    • Home entertainment control
    • Sensor networks
    • Home monitoring and security
    • Real-time location systems
    • Point of Sale (PoS) terminals
    • Location and Asset tracking
    • Toys
    • Home entertainment control
    • Wireless controllers
    • Fitness
    • Remote storage devices
    • IoT

    What are the different types of Wi-Fi Modules?

    Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.

    249 Producten voor Wi-Fi Modules

    Telit
    LTE
    -
    I2C, SPI, UART, USB 2.0 HS
    3.4 → 4.2V dc
    28.2 x 28.2 x 2.4mm
    -
    -
    -
    -
    -
    Phoenix Contact
    IEEE 802.11 b/g/n
    -
    -
    24V dc
    63 x 26 x 113mm
    -
    -
    -
    -
    -
    Murata
    IEEE802.11ac/a/b/g/n
    IEEE 802.11
    UART
    1.92V
    10.2 x 9.3 x 1.3mm
    -
    -
    -
    -
    -
    Espressif
    802.11b, 802.11g, 802.11n
    WPA, WPA2
    ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART
    2.5 to 3.6V
    16 x 23 x 3mm
    3mm
    16mm
    +85 °C
    -40 °C
    23mm
    Infineon
    IEEE 802.11 b/g/n
    WPA, WPA2
    SDIO
    4.8V
    4.40 x 2.40 x 0.55mm
    -
    -
    -
    -
    -
    Phoenix Contact
    IEEE802.11ac/a/b/g/n
    AES, TKIP, WPA2, WPA PSK
    -
    18 → 32V dc
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    802.11b/g/n
    WEP
    UART
    3.3V
    19 x 27.5 x 4mm
    -
    -
    -
    -
    -
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    UART, USB
    3.3V
    30 x 22 x 3.1mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    SDIO, UART, USB
    3.3V
    13 x 14 x 1.87mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    24 x 16 x 3.1mm
    -
    -
    -
    -
    -
    MOXA
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    WPA, WPA2
    -
    24V dc
    50.95 x 30mm
    -
    -
    -
    -
    -
    Murata
    IEEE802.11ac/a/b/g/n
    IEEE 802.11
    UART
    3.63V
    7.9 x 7.3 x 1.1mm
    -
    -
    -
    -
    -
    RF Solutions
    IEEE 802.11 b/g/n
    WEP, WPA, WPA2
    ADC, GPIO, I2C, SPI, UART
    2.7 → 3.6V
    14.0 x 18.0 x 3.1mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    18 x 14 x 3.1mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    SDIO, UART, USB
    3.3V
    13 x 14 x 1.87mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    IEEE802.11ac/a/b/g/n
    WLAN
    SDIO, UART, USB
    3.13 → 3.5V
    8.0 x 7.8 x 1.15mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    -
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    18 x 14 x 3.1mm
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    65 x 25 x 180mm
    25mm
    180mm
    -
    -
    65mm
    Resultaten per pagina