WiFi & WLAN Modules | ESP WiFi | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wi-Fi Modules

    WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

    What is WIFI?

    WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

    What are Wi-Fi Modules used for?

    Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

    • Smart meters
    • Home entertainment control
    • Sensor networks
    • Home monitoring and security
    • Real-time location systems
    • Point of Sale (PoS) terminals
    • Location and Asset tracking
    • Toys
    • Home entertainment control
    • Wireless controllers
    • Fitness
    • Remote storage devices
    • IoT

    What are the different types of Wi-Fi Modules?

    Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.

    249 Producten voor Wi-Fi Modules

    € 30,31
    Per stuk (geleverd op een wiel)
    Ezurio
    -
    WEP, WPA, WPA2
    -
    3.2 - 3.6V
    15.6 x 21 x 2.32mm
    -
    -
    -
    -
    -
    € 40,19
    Per stuk (geleverd op een tray)
    Ezurio
    -
    WEP, WPA, WPA2
    -
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    € 32,10
    Per stuk (in een tray 25)
    Ezurio
    -
    -
    -
    3.3 - 7V
    5.5 x 46 x 18mm
    -
    -
    -
    -
    -
    Ezurio
    -
    -
    -
    3.3 - 7V
    5.5 x 46 x 18mm
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    802.11i-PSK, AES, TKIP, WPA-PSK
    Ethernet
    24V dc
    67.8 x 92.7 x 33.2mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    SDIO, UART, USB
    3.3V
    13 x 14 x 1.87mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    802.11b/g/n
    WLAN
    GPIO, SDIO, UART
    3.2 → 4.2V
    6.95 x 5.15 x 1.1mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Bluetooth Low Energy (BLE), WiFi
    IEEE 802.11
    UART
    3.6V
    13 x 9.5mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    GPIO, SDIO
    -
    5.15 x 6.95 x 1.1mm
    1.1mm
    6.95mm
    +85 °C
    -40 °C
    5.15mm
    Murata Power Solutions
    802.11b/g/n
    WLAN
    SDIO
    3 → 3.6V
    25.0 x 14.0 x 2.4mm
    -
    -
    -
    -
    -
    Microchip
    -
    WEP, WPA, WPA2
    SPI
    2.7 to 3.6V
    21.7 x 14.7 x 2.1mm
    2.1mm
    21.7mm
    +85 °C
    -40 °C
    14.7mm
    Microchip
    802.11b/g
    WEP, WPA2-PSK, WPA-PSK
    TTL, UART
    3.7V
    34.29 x 24.38mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    UART
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    GPIO, PCM, SPI, UART, USB
    3.6V dc
    17 x 12 x 2.13mm
    -
    -
    -
    -
    -
    € 35,47
    Per stuk (geleverd op een tray)
    Ezurio
    -
    WEP, WPA, WPA2
    -
    1.8, 3.3
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    UART, USB
    3.3V
    30 x 22 x 3.1mm
    -
    -
    -
    -
    -
    Microchip
    -
    WEP, WPA, WPA2
    SDIO, SPI
    1.8 to 3.6V
    21.7 x 14.7 x 2.1mm
    2.1mm
    21.7mm
    +85 °C
    -40 °C
    14.7mm
    Phoenix Contact
    802.11a, 802.11b/g, 802.11n
    IEEE 802.11
    -
    24V dc
    63 x 26 x 113mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    GPIO, PCM, SPI, UART, USB
    3.6V dc
    17 x 12 x 2.13mm
    -
    -
    -
    -
    -
    Microchip
    802.11b, 802.11g, 802.11n
    WPS
    UART
    3.15 to 3.45V
    17.8 x 26.7 x 2.2mm
    2.2mm
    26.7mm
    +85 °C
    -40 °C
    17.8mm
    Resultaten per pagina