WiFi & WLAN Modules | ESP WiFi | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wi-Fi Modules

    WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

    What is WIFI?

    WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

    What are Wi-Fi Modules used for?

    Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

    • Smart meters
    • Home entertainment control
    • Sensor networks
    • Home monitoring and security
    • Real-time location systems
    • Point of Sale (PoS) terminals
    • Location and Asset tracking
    • Toys
    • Home entertainment control
    • Wireless controllers
    • Fitness
    • Remote storage devices
    • IoT

    What are the different types of Wi-Fi Modules?

    Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.

    249 Producten voor Wi-Fi Modules

    Microchip
    -
    WEP-128, WPA2-PSK, WPA-PSK
    ASCII, GPIO, ISP, SPI, UART
    3.3V
    26.67 x 17.78 x 3.18mm
    3.18mm
    26.67mm
    +85 °C
    -40 °C
    17.78mm
    Ezurio
    IEEE802.11ac/a/b/g/n
    WPA3
    I2C, SPI
    3.0 → 3.6V
    47 x 40 x 4.6mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    UART, USB
    3.3V
    30 x 22 x 3.1mm
    -
    -
    -
    -
    -
    Microchip
    -
    WEP-128, WPA2-PSK, WPA-PSK
    ASCII, GPIO, ISP, SPI, UART
    3.3V
    26.67 x 17.78 x 3.18mm
    3.18mm
    26.67mm
    +85 °C
    -40 °C
    17.78mm
    Microchip
    802.11b/g
    WEP, WPA2-PSK, WPA-PSK
    -
    3.7V
    34.29 x 24.38mm
    -
    -
    -
    -
    -
    Silicon Labs
    IEEE 802.11 b/g/n
    WPA, WPA2
    SDIO, SPI
    1.8 → 3.3V
    -
    -
    -
    -
    -
    -
    Ezurio
    IEEE802.11ac/a/b/g/n
    WPA3
    I2C, SPI
    3.0 → 3.6V
    47 x 40 x 4.6mm
    -
    -
    -
    -
    -
    € 13,081
    Per stuk (op een rol 2000)
    Ezurio
    -
    WEP, WPA
    -
    3.3V
    10 x 10 x 1.2mm
    -
    -
    -
    -
    -
    Murata
    IEEE802.11ac/a/b/g/n
    IEEE 802.11
    UART
    3.63V
    7.9 x 7.3 x 1.1mm
    -
    -
    -
    -
    -
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    UART, USB
    3.3V
    30 x 22 x 3.1mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    802.11b/g/n
    WLAN
    GPIO, SDIO, UART
    3.2 → 4.2V
    6.95 x 5.15 x 1.1mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    802.11b/g/n
    WLAN
    GPIO, SDIO, UART
    3.2 → 4.2V
    6.95 x 5.15 x 1.1mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    18 x 14 x 3.1mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    PCI
    1.8 V, 2.5 V, 3.3 V
    13 x 14 x 1.87mm
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA
    -
    3.3V
    10 x 10 x 1.2mm
    -
    -
    -
    -
    -
    Panasonic
    2.4 GHz IEEE Std. 802.11 b/g
    802.11i AES Encryption, CCMP
    GPIO, SDIO, UART
    3.3V
    24 x 12 x 2.8mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    25.5 x 18 x 3.1mm
    -
    -
    -
    -
    -
    RF Solutions
    Bluetooth Low Energy (BLE), WiFi
    AES, WEP
    ADC, GPIO, I2C, SPI, UART
    3.0 → 3.6V dc
    25.5 x 18 x 3.1mm
    -
    -
    -
    -
    -
    Silicon Labs
    IEEE 802.11 b/g/n
    WPA, WPA2
    SDIO, SPI
    1.8 → 3.3V
    -
    -
    -
    -
    -
    -
    Ezurio
    -
    WEP, WPA, WPA2
    -
    1.8, 3.3
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    Resultaten per pagina