Clock Buffers | Differential & Single-ended | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Clock Buffers

    Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

    What are clock buffers?

    Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS  (Low Voltage Differential Signaling).

    Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

    Types of clock buffers

    Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

    Some clock buffers feature ultra-low jitter and low skew clock distribution.

    Applications of clock buffers

    Clock buffers are widely used in applications such as;

    • High-speed instrumentation and line receivers
    • Converter clocking
    • Automated test equipment (ATE)
    • Wireless and wired communications
    • Medical and industrial imaging

    510 Producten voor Clock Buffers

    Renesas Electronics
    -
    42 mA
    100MHz
    Surface Mount
    VFQFPN
    72
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    5
    18 mA
    160MHz
    Surface Mount
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    8
    35 mA
    200MHz
    Surface Mount
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    8
    100 mA
    200MHz
    SMD
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    225 mA
    400MHz
    Surface Mount
    TSSOP
    48
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    37 mA
    100MHz
    Surface Mount
    VFQFPN
    48
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    5
    1 μA
    -
    SMD
    QSOP, SOIC, SSOP
    20
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    35 mA
    65MHz
    Surface Mount
    VFQFPN
    32
    5.00 x 5.00 x 0.90mm
    5mm
    5mm
    0.9mm
    1.9 V
    85 °C
    137.5MHz
    1.7 V
    Texas Instruments
    4
    0.036 mA
    750MHz
    Surface Mount
    QFN
    28
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    1
    70 mA
    133.3MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.6 V
    +85 °C
    133.3MHz
    3 V
    onsemi
    4
    42 mA
    3GHz
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    +3.8 V
    +85 °C
    -
    -2.375 V
    Infineon
    3
    110 (Typ.) mA
    30MHz
    Surface Mount
    SOIC
    16
    9.98 x 3.98 x 1.47mm
    9.98mm
    3.98mm
    1.47mm
    5.5 V
    +85 °C
    80MHz
    4.5 V
    Renesas Electronics
    15
    100 μA
    133MHz
    Surface Mount
    TSSOP
    16
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    8
    200 mA
    166MHz
    Surface Mount
    TSSOP
    48
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    10.48 mA
    200MHz
    -
    VFQFPN
    16
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    47 mA
    875MHz
    Surface Mount
    VFQFN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    150 mA
    105MHz
    Surface Mount
    28-pin TSSOP
    28
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    5
    5 μA
    105MHz
    SMD
    TSSOP
    28
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    3
    100 (Typ.) mA
    166MHz
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 0.95mm
    5.1mm
    4.5mm
    0.95mm
    3.46 V
    +70 °C
    166MHz
    3.13 V
    Renesas Electronics
    4
    42 mA
    40MHz
    Surface Mount
    VFQFPN
    24
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina