Hinges | Door Hinges | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hinges

    What are Hinges?

    Hinges are fixings that are typically made of metal and attach to a door or piece of furniture to establish and open and close system in a domestic or commercial setting. They are an incredibly useful asset to have as they bear the weight of the furniture and allow for protection of enclosed items.

    There are various types of hinges for a number of different applications. RS stock a multitude of Hinges such as Flush Finished or Soft Close Hinges that come in different sizes and styles to suit any application.

    Types of Hinges

    Gate Hinges – Gate Hinges are largely used to support garden gates and are made from materials that are built for resistance against rust, corrosion and extreme weather. Due to their applications, Gate Hinges are built to last. Hinges such as Tee Hinges, Hook & Band Hinges and Offset Hinges can be used to set up or upgrade a gate.

    Cabinet Hinges – Cabinet Hinges are used in many furniture furnishings such as Kitchen Cabinets, Bathroom Cabinets & Bathroom Cabinets along with many other applications. Cabinet Hinges can be sprung or un-sprung and come in various finishes. Cabinet Hinges are perfect for commercial and domestic settings, in which, Cabinet Door Hinges can keep a door closed without the use of a catch or door latch.

    Door Hinges – Door Hinges are used to attach a door to a frame and acts as a pivot point that that allows the door to open and close efficiently. Door Hinges come in several types such as Folding, Ball Bearing and Butt Hinges. They can be used for internal or external doors and are usually made from stainless steel but can also be made from brass and bronze.

    Soft Close Hinges – Soft Close Hinges have a great built-in mechanism that stop cabinet doors from slamming shut. They are widely popular, and many people choose to upgrade their current hinges to Soft Close Hinges. They can be adjustable and can use dampers to help doors close slowly. There are several types such as Soft Close Cabinet Hinges are a type of Soft Close Hinge which are used exclusively with Cabinets.

    How to choose the correct Hinge?

    To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:

    • The weight of a gate/door (max load)
    • Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
    • Type (concealed, tee, heavy-duty, door and butt hinge)
    • Mounting type (Screw, Weld-on etc.)
    • Features such as self-closing or even soft closing

    Features and Benefits of Hinges

    There are numerous benefits to using the many types of Hinges for your application. Some of which include:

    • Easy to install
    • Long lasting
    • Durable
    • Economical
    • Safe to use

    Browse the broad range of Hinges and accessories RS have to offer and order today for next day delivery.

    486 Producten voor Hinges

    € 20,21
    Per stuk (in een verpakking 2)
    Pinet
    Aluminium
    Friction Hinge
    Free Swinging
    30mm
    35mm
    3mm
    Screw
    -
    -
    Southco
    Stainless Steel
    Butt Hinge
    -
    78mm
    38.2mm
    9mm
    Screw
    -
    -
    Pinet
    Steel
    Spring Hinge
    Spring
    240mm
    40mm
    1.5mm
    -
    -
    -
    ROCA
    Stainless Steel
    Flag Hinge
    Free Swinging
    98mm
    82mm
    2.5mm
    Screw
    Lift-off
    -
    € 20,725
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Flag Hinge
    Free Swinging
    80mm
    40mm
    3mm
    -
    Lift-off
    -
    Elesa
    Stainless Steel
    Butt Hinge
    Free Swinging
    50mm
    50mm
    6mm
    Screw
    -
    -
    Pinet
    PP
    Flex Hinge
    Free Swinging
    38.1mm
    25.4mm
    2mm
    Clamp, Nail, Rivet, Screw
    -
    -
    Pinet
    Aluminium
    Friction Hinge
    Free Swinging
    77.5mm
    60mm
    16mm
    Screw
    -
    -
    Elesa
    POM
    Friction Hinge
    Self Closing
    63.5mm
    56.5mm
    21mm
    Screw
    Plastic
    -
    Pinet
    Stainless Steel
    Piano Hinge
    Free Swinging
    2040mm
    50mm
    1.2mm
    -
    -
    -
    Pinet
    Stainless Steel
    Latch Hinge
    Spring
    82mm
    18.2mm
    3mm
    Bolt-on
    -
    -
    Pinet
    Steel
    Piano Hinge
    Free Swinging
    2040mm
    35mm
    1mm
    Screw
    Knuckle
    -
    € 33,375
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Piano Hinge
    Free Swinging
    1020mm
    30mm
    1mm
    -
    -
    -
    ROCA
    Stainless Steel
    Flag Hinge
    Free Swinging
    110mm
    98mm
    3mm
    Screw
    Lift-off
    -
    Elesa
    Aluminium
    Butt Hinge
    Free Swinging
    30mm
    30mm
    7.5mm
    Screw
    Fixed
    -
    Southco
    Nylon
    Barrel Hinge
    Free Swinging
    58mm
    21.5mm
    14.3mm
    Screw
    Lift-off
    -
    Pinet
    Stainless Steel
    Concealed Hinge
    Free Swinging
    80mm
    -
    2mm
    Screw
    -
    -
    € 13,875
    Per stuk (in een verpakking 2)
    Pinet
    Steel
    Block Hinge
    Free Swinging
    33mm
    16mm
    -
    Bolt-on
    -
    -
    Southco
    Nylon
    Butt Hinge
    Free Swinging
    49mm
    44mm
    7mm
    Screw
    -
    -
    Bosch Rexroth
    Aluminium
    Hinge Pin
    -
    3000mm
    39.5mm
    4mm
    Screw
    -
    -
    Resultaten per pagina