Hinges | Door Hinges | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hinges

    What are Hinges?

    Hinges are fixings that are typically made of metal and attach to a door or piece of furniture to establish and open and close system in a domestic or commercial setting. They are an incredibly useful asset to have as they bear the weight of the furniture and allow for protection of enclosed items.

    There are various types of hinges for a number of different applications. RS stock a multitude of Hinges such as Flush Finished or Soft Close Hinges that come in different sizes and styles to suit any application.

    Types of Hinges

    Gate Hinges – Gate Hinges are largely used to support garden gates and are made from materials that are built for resistance against rust, corrosion and extreme weather. Due to their applications, Gate Hinges are built to last. Hinges such as Tee Hinges, Hook & Band Hinges and Offset Hinges can be used to set up or upgrade a gate.

    Cabinet Hinges – Cabinet Hinges are used in many furniture furnishings such as Kitchen Cabinets, Bathroom Cabinets & Bathroom Cabinets along with many other applications. Cabinet Hinges can be sprung or un-sprung and come in various finishes. Cabinet Hinges are perfect for commercial and domestic settings, in which, Cabinet Door Hinges can keep a door closed without the use of a catch or door latch.

    Door Hinges – Door Hinges are used to attach a door to a frame and acts as a pivot point that that allows the door to open and close efficiently. Door Hinges come in several types such as Folding, Ball Bearing and Butt Hinges. They can be used for internal or external doors and are usually made from stainless steel but can also be made from brass and bronze.

    Soft Close Hinges – Soft Close Hinges have a great built-in mechanism that stop cabinet doors from slamming shut. They are widely popular, and many people choose to upgrade their current hinges to Soft Close Hinges. They can be adjustable and can use dampers to help doors close slowly. There are several types such as Soft Close Cabinet Hinges are a type of Soft Close Hinge which are used exclusively with Cabinets.

    How to choose the correct Hinge?

    To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:

    • The weight of a gate/door (max load)
    • Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
    • Type (concealed, tee, heavy-duty, door and butt hinge)
    • Mounting type (Screw, Weld-on etc.)
    • Features such as self-closing or even soft closing

    Features and Benefits of Hinges

    There are numerous benefits to using the many types of Hinges for your application. Some of which include:

    • Easy to install
    • Long lasting
    • Durable
    • Economical
    • Safe to use

    Browse the broad range of Hinges and accessories RS have to offer and order today for next day delivery.

    486 Producten voor Hinges

    € 21,35
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    80mm
    80mm
    2.5mm
    -
    -
    -
    Bosch Rexroth
    Die-Cast Aluminium
    Flag Hinge
    -
    40mm
    45mm
    5mm
    Screw
    Lift-off
    -
    Southco
    Zinc
    Barrel Hinge
    Free Swinging
    62.5mm
    17.5mm
    15mm
    Screw
    Lift-off
    -
    € 12,195
    Per stuk (in een verpakking 2)
    Steinbach & Vollman
    PC
    Butt Hinge
    Free Swinging
    60mm
    60mm
    8mm
    Screw
    -
    -
    Elesa
    PA
    Butt Hinge
    Free Swinging
    50mm
    69.5mm
    19.5mm
    Screw
    Fixed
    -
    Steinbach & Vollman
    Zinc
    Tee Hinge
    Free Swinging
    127mm
    213mm
    10.5mm
    Screw
    -
    -
    Elesa
    PA
    Butt Hinge
    Free Swinging
    70mm
    50mm
    19.5mm
    Screw
    Fixed
    -
    Steinbach & Vollman
    Aluminium
    Barrel Hinge
    Free Swinging
    70mm
    19mm
    16mm
    Screw
    -
    -
    Steinbach & Vollman
    Stainless Steel
    Spring Hinge
    Spring
    76.2mm
    50.8mm
    8.75mm
    -
    -
    -
    Pinet
    Polyamide
    Butt Hinge
    Free Swinging
    40mm
    40mm
    5mm
    Screw
    -
    -
    Pinet
    Stainless Steel
    Spring Hinge
    Spring
    240mm
    40mm
    1.5mm
    Screw
    -
    -
    Pinet
    Stainless Steel
    Strap Hinge
    -
    230mm
    65mm
    4mm
    Rivet
    -
    -
    Steinbach & Vollman
    Stainless Steel
    Concealed Hinge
    Free Swinging
    60mm
    33mm
    2.5mm
    -
    -
    -
    Pinet
    Steel
    Bullet Hinge
    Free Swinging
    140mm
    25.5mm
    -
    Weld-on
    -
    -
    Pinet
    Steel
    Strap Hinge
    Free Swinging
    30mm
    140mm
    2.5mm
    Screw
    -
    -
    Elesa
    PA
    Butt Hinge
    Free Swinging
    49.5mm
    48mm
    19mm
    Screw
    Fixed
    -
    Steinbach & Vollman
    Stainless Steel
    Butt Hinge
    Self Closing
    126mm
    47.5mm
    1.5mm
    -
    -
    -
    € 74,415
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Piano Hinge
    Free Swinging
    1020mm
    70mm
    2mm
    -
    -
    -
    Southco
    Steel
    Concealed Hinge
    Free Swinging
    38.5mm
    76mm
    5mm
    Screw
    -
    -
    € 26,52
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    80mm
    80mm
    3mm
    -
    -
    -
    Resultaten per pagina