Hinges | Door Hinges | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hinges

    What are Hinges?

    Hinges are fixings that are typically made of metal and attach to a door or piece of furniture to establish and open and close system in a domestic or commercial setting. They are an incredibly useful asset to have as they bear the weight of the furniture and allow for protection of enclosed items.

    There are various types of hinges for a number of different applications. RS stock a multitude of Hinges such as Flush Finished or Soft Close Hinges that come in different sizes and styles to suit any application.

    Types of Hinges

    Gate Hinges – Gate Hinges are largely used to support garden gates and are made from materials that are built for resistance against rust, corrosion and extreme weather. Due to their applications, Gate Hinges are built to last. Hinges such as Tee Hinges, Hook & Band Hinges and Offset Hinges can be used to set up or upgrade a gate.

    Cabinet Hinges – Cabinet Hinges are used in many furniture furnishings such as Kitchen Cabinets, Bathroom Cabinets & Bathroom Cabinets along with many other applications. Cabinet Hinges can be sprung or un-sprung and come in various finishes. Cabinet Hinges are perfect for commercial and domestic settings, in which, Cabinet Door Hinges can keep a door closed without the use of a catch or door latch.

    Door Hinges – Door Hinges are used to attach a door to a frame and acts as a pivot point that that allows the door to open and close efficiently. Door Hinges come in several types such as Folding, Ball Bearing and Butt Hinges. They can be used for internal or external doors and are usually made from stainless steel but can also be made from brass and bronze.

    Soft Close Hinges – Soft Close Hinges have a great built-in mechanism that stop cabinet doors from slamming shut. They are widely popular, and many people choose to upgrade their current hinges to Soft Close Hinges. They can be adjustable and can use dampers to help doors close slowly. There are several types such as Soft Close Cabinet Hinges are a type of Soft Close Hinge which are used exclusively with Cabinets.

    How to choose the correct Hinge?

    To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:

    • The weight of a gate/door (max load)
    • Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
    • Type (concealed, tee, heavy-duty, door and butt hinge)
    • Mounting type (Screw, Weld-on etc.)
    • Features such as self-closing or even soft closing

    Features and Benefits of Hinges

    There are numerous benefits to using the many types of Hinges for your application. Some of which include:

    • Easy to install
    • Long lasting
    • Durable
    • Economical
    • Safe to use

    Browse the broad range of Hinges and accessories RS have to offer and order today for next day delivery.

    486 Producten voor Hinges

    Elesa
    PA
    Butt Hinge
    Free Swinging
    60mm
    70mm
    14.5mm
    Screw
    Fixed
    -
    Elesa
    Zinc Alloy
    Friction Hinge
    Free Swinging
    50mm
    50mm
    15.5mm
    Screw
    Plastic
    -
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    50mm
    50mm
    2mm
    Rivet
    -
    -
    € 16,80
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    50mm
    50mm
    2mm
    Screw
    -
    -
    Elesa
    PA
    Barrel Hinge
    Free Swinging
    64mm
    14.5mm
    21mm
    Screw
    Lift-off
    -
    Pinet
    Stainless Steel
    Piano Hinge
    Free Swinging
    2000mm
    100mm
    3mm
    -
    -
    -
    Southco
    Aluminium
    Friction Hinge
    -
    80.3mm
    69.7mm
    4.5mm
    Screw
    -
    -
    Bosch Rexroth
    Die-Cast Aluminium
    Flag Hinge
    -
    40mm
    45mm
    5mm
    Screw
    -
    -
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    30mm
    30mm
    0.8mm
    Screw
    -
    -
    € 30,975
    Per stuk (in een verpakking 2)
    Pinet
    Stainless Steel
    Butt Hinge
    Free Swinging
    75mm
    80mm
    2mm
    Screw
    -
    -
    AUER Signal
    Aluminium Alloy
    Butt Hinge
    Free Swinging
    40mm
    40mm
    9mm
    -
    -
    -
    € 28,71
    Per stuk (in een verpakking 2)
    Pinet
    Aluminium
    Piano Hinge
    Free Swinging
    1000mm
    40mm
    1.2mm
    -
    -
    -
    € 4,815
    Per stuk (in een verpakking 2)
    Pinet
    Steel
    Butt Hinge
    Free Swinging
    70mm
    70mm
    2mm
    -
    -
    -
    Bosch Rexroth
    Die-Cast Aluminium
    Flag Hinge
    -
    74mm
    45mm
    5mm
    Screw
    Lift-off
    -
    € 3,04
    Per stuk (in een verpakking 2)
    Pinet
    Steel
    Hinge Leaf
    Free Swinging
    40mm
    50mm
    3mm
    -
    -
    -
    € 10,14
    Per stuk (in een verpakking 2)
    Southco
    Zinc
    Butt Hinge
    Free Swinging
    40mm
    40mm
    9mm
    Screw
    -
    -
    Pinet
    Polyamide
    Back Flap Hinge
    Free Swinging
    50mm
    100mm
    5.9mm
    Screw
    -
    -
    Pinet
    Steel
    Concealed Hinge
    Free Swinging
    60mm
    -
    3mm
    Screw
    -
    -
    Southco
    Stainless Steel
    Concealed Hinge
    Free Swinging
    38.5mm
    76mm
    5mm
    -
    -
    -
    € 3,54
    Per stuk (in een verpakking 2)
    Pinet
    Steel
    Hinge Leaf
    Free Swinging
    40mm
    80mm
    3mm
    -
    -
    -
    Resultaten per pagina