Transformer Cores, Ferrite Magnetic Core | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Transformer Cores

    Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

    How transformer ferrite cores work

    These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

    Types of transformer ferrite cores

    Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

    In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.

    261 Producten voor Transformer Cores

    EPCOS
    EFD 30
    DC DC converter
    30 x 15 x 9.1mm
    2050nH
    N87
    9.1mm
    30mm
    15mm
    -
    -
    EPCOS
    ETD 59
    SMPS Transformers
    59.8 x 31.2 x 22.1mm
    5300nH
    N87
    22.1mm
    59.8mm
    31.2mm
    -
    -
    EPCOS
    E 16/8/5
    Common-Mode Chokes, Power Transformers
    16 x 4.7 x 8.2mm
    1000nH
    N87
    8.2mm
    16mm
    4.7mm
    -
    -
    EPCOS
    PM 62/49
    DC DC converter
    62 (Dia.) x 49mm
    315nH
    N27
    -
    -
    -
    -
    -
    EPCOS
    PM 74/59
    Energy storing choke
    -
    10000nH
    N27
    59mm
    74mm
    -
    -
    -
    EPCOS
    PQ
    Power Transformers
    32 x 22 x 15.175mm
    5000nH
    N97
    15.175mm
    32mm
    22mm
    -
    -
    EPCOS
    E 25/13/7
    Power Transformers
    25 x 7.5 x 12.8mm
    1850nH
    N87
    12.8mm
    25mm
    7.5mm
    -
    -
    EPCOS
    ETD 11/17/34
    SMPS Transformers
    34 x 11.1 x 17.5mm
    2600nH
    N87
    17.5mm
    34mm
    11.1mm
    -
    -
    EPCOS
    ELP 32/6/20
    Power Transformers
    31.75 x 20.35 x 6.35mm
    5700nH
    N87
    6.35mm
    31.75mm
    20.35mm
    -
    ELP
    EPCOS
    PM 74/59
    Energy storing choke
    85.5 x 75 x 65mm
    10000nH
    N27
    59mm
    74mm
    -
    -
    -
    EPCOS
    RM 12
    Power Transformers
    37.6 x 29.8 x 24.6mm
    5300nH
    N97
    24.6mm
    37.6mm
    29.8mm
    -
    -
    EPCOS
    EFD 25
    DC DC converter
    25 x 12.5 x 9.1mm
    2000nH
    N87
    9.1mm
    25mm
    12.5mm
    -
    -
    EPCOS
    RM
    -
    23.2 x 19.7 x 16.5mm
    3300nH
    N87
    16.5mm
    23.2mm
    19.7mm
    -
    -
    EPCOS
    PQ
    Power Transformers
    35.1 x 26 x 17.4mm
    4700nH
    N97
    17.4mm
    35.1mm
    26mm
    -
    -
    EPCOS
    RM 12
    -
    37.6 x 29.8 x 24.6mm
    6000nH
    N87
    24.6mm
    37.6mm
    29.8mm
    -
    -
    EPCOS
    I 93/104/30
    Power Transformers
    93 x 28 x 30mm
    7900nH
    N87
    30mm
    93mm
    28mm
    -
    -
    EPCOS
    ETD 34
    -
    34 x 17.5 x 11.1mm
    135nH
    N87
    11.1mm
    34mm
    17.5mm
    -
    -
    EPCOS
    ETD 49
    SMPS Transformers
    48.5 x 16.7 x 24.9mm
    525nH
    N87
    24.9mm
    48.5mm
    16.7mm
    -
    -
    EPCOS
    EFD 20
    DC DC converter
    20 x 10 x 6.65mm
    1200nH
    N87
    6.65mm
    20mm
    10mm
    -
    -
    EPCOS
    PM 74/59
    Energy storing choke
    85.5 x 75 x 65mm
    10000nH
    N87
    -
    74mm
    59mm
    -
    -
    Resultaten per pagina