EPCOS PM 74/59 Transformer Ferrite Core, 10000nH, For Use With Energy storing choke
- RS-stocknr.:
- 167-8316
- Fabrikantnummer:
- B65686A0000R027
- Fabrikant:
- EPCOS
Subtotaal (1 doos van 10 eenheden)*
€ 570,54
(excl. BTW)
€ 690,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 57,054 | € 570,54 |
*prijsindicatie
- RS-stocknr.:
- 167-8316
- Fabrikantnummer:
- B65686A0000R027
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Core Size | PM 74/59 | |
| For Use With | Energy storing choke | |
| Dimensions | 85.5 x 75 x 65mm | |
| AL Rating | 10000nH | |
| Material | N27 | |
| Depth | 59mm | |
| Length | 74mm | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Core Size PM 74/59 | ||
For Use With Energy storing choke | ||
Dimensions 85.5 x 75 x 65mm | ||
AL Rating 10000nH | ||
Material N27 | ||
Depth 59mm | ||
Length 74mm | ||
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
EPCOS Ferrite Cores
Gerelateerde Links
- EPCOS PM 74/59 Transformer Ferrite Core, 10000nH, For Use With Energy storing choke
- EPCOS N87 PM 74/59 Transformer Ferrite Core, 10000nH, For Use With Energy storing choke
- EPCOS PM 74/59 Transformer Ferrite Core, 315nH, For Use With Energy storing choke
- EPCOS, PM 74/59 Coil Former for use with PM 74/59 Core
- EPCOS N87 PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers
- EPCOS N87 PM 50/39 Transformer Ferrite Core, 7400nH, For Use With Energy Storage Chokes, Power Transformers
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- EPCOS, PM 50/39 Coil Former for use with PM 50/39 Core