Transformer Cores, Ferrite Magnetic Core | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Transformer Cores

    Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

    How transformer ferrite cores work

    These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

    Types of transformer ferrite cores

    Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

    In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.

    261 Producten voor Transformer Cores

    EPCOS
    P 18/11
    Resonant Circuit Inductors
    -
    400nH
    N48
    10.6mm
    -
    18.4mm
    -
    -
    EPCOS
    RM 8
    Broadband Transformers
    23.2 x 19.7 x 16.5mm
    5700nH
    N30
    16.5mm
    23.2mm
    19.7mm
    -
    -
    EPCOS
    ETD 11/17/34
    SMPS Transformers
    34 x 11.1 x 17.5mm
    2600nH
    N87
    17.5mm
    34mm
    11.1mm
    -
    -
    EPCOS
    ETD 44
    -
    43.8 x 22.5 x 15.2mm
    3300nH
    N27
    15.2mm
    43.8mm
    22.5mm
    -
    -
    EPCOS
    P 36/22
    Resonant Circuit Inductors
    -
    7600nH
    N48
    22mm
    -
    36mm
    -
    -
    EPCOS
    ELP
    Power Transformers
    18 x 10 x 4mm
    2600nH
    N87
    4mm
    18mm
    10mm
    -
    ELP
    EPCOS
    I 93/104/30
    Power Transformers
    93 x 28 x 30mm
    7900nH
    N87
    30mm
    93mm
    28mm
    -
    -
    EPCOS
    RM 12
    Power Transformers
    37.6 x 29.8 x 24.6mm
    5300nH
    N97
    24.6mm
    37.6mm
    29.8mm
    -
    -
    EPCOS
    ELP
    Power Transformers
    18 x 10 x 4mm
    2600nH
    N87
    4mm
    18mm
    10mm
    -
    ELP
    EPCOS
    E 30/15/7
    Power Transformers
    30 x 7.3 x 15.2mm
    1900nH
    N87
    15.2mm
    30mm
    7.3mm
    -
    -
    EPCOS
    PM 50/39
    -
    -
    7400nH
    N27
    39mm
    50mm
    -
    -
    -
    EPCOS
    PM 62/49
    DC DC converter
    62 (Dia.) x 49mm
    315nH
    N27
    -
    -
    -
    -
    -
    EPCOS
    RM 10
    Transformer
    28.5 x 24.7 x 18.7mm
    4200nH
    N87
    18.7mm
    28.5mm
    24.7mm
    -
    -
    EPCOS
    I 22/2.5/16
    Power Transformers
    21.8 x 15.8 x 2.5mm
    5200nH
    N87
    2.5mm
    21.8mm
    15.8mm
    -
    ELP
    EPCOS
    E 42
    -
    42 x 21.2 x 20mm
    5200nH
    N87
    20mm
    42mm
    21.2mm
    -
    -
    EPCOS
    RM 7
    Power Transformers
    20.3 x 17.2 x 13.5mm
    2700nH
    N87
    13.5mm
    20.3mm
    17.2mm
    -
    -
    EPCOS
    P 14/8
    Resonant Circuit Inductors
    -
    2100nH
    N48
    8.5mm
    -
    14.3mm
    -
    -
    EPCOS
    E 30/15/7
    Power Transformers
    30 x 7.3 x 15.2mm
    1900nH
    N87
    15.2mm
    30mm
    7.3mm
    -
    -
    EPCOS
    E 13/7/4
    Miniature Transformers, Power Transformers
    12.6 x 3.7 x 6.5mm
    850nH
    N87
    6.5mm
    12.6mm
    3.7mm
    -
    -
    EPCOS
    PQ
    Power Transformers
    40.5 x 28 x 19.9mm
    4500nH
    N97
    19.9mm
    40.5mm
    28mm
    -
    -
    Resultaten per pagina