Pneumatic Shock Absorbers | Miniature | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shock Absorbers

    Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

    How does a shock absorber work?

    Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

    Applications for a shock absorber

    Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

    • Suspension systems
    • Automation control
    • Robots
    • Hydraulic and pneumatic cylinders
    • Vibration control
    • Dispensing and vending machines
    • Pumps and motors
    • Linear actuators

    Shock absorber types

    Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.

    171 Producten voor Shock Absorbers

    RS PRO
    -
    67mm
    -
    Threaded
    Shock Absorber
    AC
    33000Nm
    20Nm
    4 Nm
    -10°C
    -
    -
    +80°C
    -
    RS PRO
    -
    73mm
    -
    Thread
    Shock Absorber
    AC
    38000Nm
    59Nm
    6 Nm
    -10°C
    -
    -
    +80°C
    -
    € 62,42
    Per stuk
    RS PRO
    -
    67 mm
    -
    Threaded
    Shock Absorber
    AC
    33000Nm
    20Nm
    3 Nm
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    86mm
    122.5mm
    -
    Shock Absorber
    YSR
    64000Nm
    30Nm
    -
    -10°C
    -
    -
    +80°C
    -
    SMC
    -
    46.7mm
    63.7mm
    M10 x 1
    -
    RB
    -
    5.88J
    -
    -10°C
    -
    -
    +80°C
    6.86N
    SMC
    -
    67.3mm
    79.3mm
    M14 x 1.5
    -
    RB
    -
    19.6J
    -
    -10°C
    -
    -
    +80°C
    15.98N
    Festo
    -
    43.1mm
    51.1mm
    -
    Shock Absorber
    DYSW-5-8-Y1F
    10000Nm
    1.3Nm
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    46mm
    62.3mm
    M12 x 1
    Shock Absorber
    YSR
    18000Nm
    3Nm
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    M16
    72.5mm
    105mm
    -
    Shock Absorber
    YSRW
    41000Nm
    12Nm
    -
    -10°C
    -
    -
    +80°C
    -
    SMC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    47mm
    -
    Threaded
    Shock Absorber
    AC
    12400 NmNm
    6Nm
    3Nm
    -10°C
    -
    -
    +80°C
    -
    Festo
    M10
    52.05mm
    62.05mm
    M10 x 1
    Shock Absorber
    DYSW
    15000Nm
    2.5Nm
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    30mm
    31.8mm
    -
    -
    DYEF
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    Festo
    M10
    34mm
    446.3mm
    M10 x 1
    Shock Absorber
    YSR
    12000Nm
    2J
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    35.2mm
    45.2mm
    M10 x 1
    -
    DYSS
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    67.3mm
    92.8mm
    M14 x 1.5
    -
    RB
    -
    19.6J
    -
    -10°C
    -
    -
    +80°C
    15.98N
    Festo
    12mm
    69.5mm
    82.5mm
    -
    Shock Absorber
    DYSS
    -
    10J
    -
    -5°C
    -
    -
    +80°C
    -
    SMC
    -
    -
    -
    -
    -
    AH
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    -
    -
    AH
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    29mm
    39.8mm
    M8 x 1
    Shock Absorber
    YSR
    8000Nm
    1J
    -
    -10°C
    -
    -
    +80°C
    -
    Resultaten per pagina