Pneumatic Shock Absorbers | Miniature | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shock Absorbers

    Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

    How does a shock absorber work?

    Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

    Applications for a shock absorber

    Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

    • Suspension systems
    • Automation control
    • Robots
    • Hydraulic and pneumatic cylinders
    • Vibration control
    • Dispensing and vending machines
    • Pumps and motors
    • Linear actuators

    Shock absorber types

    Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.

    171 Producten voor Shock Absorbers

    SMC
    -
    -
    62mm
    -
    Shock Absorber
    RJ
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    M10 x 1mm
    45.3mm
    52.3mm
    M10 x 1
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    72mm
    74mm
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M37
    230mm
    306mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    67.3mm
    78.3mm
    M14 x 1.5
    -
    MXS
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    SMC
    -
    46.7mm
    53.7mm
    M10 x 1
    -
    MXS
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    SMC
    -
    73.2mm
    88.2mm
    M20 x 1.5
    -
    RB
    -
    58.8J
    -
    -10°C
    -
    -
    +80°C
    20.5N
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M12
    77mm
    93.2mm
    M12 x 1
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    45.3mm
    51.3mm
    M10 x 1
    Shock Absorber
    RB
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    37.5mm
    44.5mm
    M20 x 1.5
    -
    RBQ
    -
    -
    -
    -10°C
    -
    -
    +80°C
    -
    SMC
    -
    40.8mm
    46.8mm
    M8 x 1
    -
    MXS
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    Festo
    -
    -
    -
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina