Pneumatic Shock Absorbers | Miniature | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shock Absorbers

    Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

    How does a shock absorber work?

    Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

    Applications for a shock absorber

    Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

    • Suspension systems
    • Automation control
    • Robots
    • Hydraulic and pneumatic cylinders
    • Vibration control
    • Dispensing and vending machines
    • Pumps and motors
    • Linear actuators

    Shock absorber types

    Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.

    171 Producten voor Shock Absorbers

    Festo
    -
    -
    -
    -
    -
    DYSW-4-6-Y1F
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    41mm
    42.8mm
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M30x1.5mm
    165mm
    190mm
    Threaded
    Stopper Nut
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    73.8mm
    88.2mm
    M20 x 1.5
    Shock Absorber
    RBL
    -
    -
    -
    -
    -
    -
    -
    -
    SAM
    -
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M20
    115mm
    143.5mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M24
    138mm
    173.6mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    YSRW-20-34
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    54mm
    56mm
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    32.6mm
    38.6mm
    M8 x 1
    Shock Absorber
    DYSS
    8000Nm
    1.4J
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    -
    -
    RB
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    26mm
    27.8mm
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    22mm
    22.9mm
    -
    Shock Absorber
    DYEF
    -
    -
    -
    -10°C
    -
    -
    +60°C
    -
    Festo
    M30
    178mm
    230.8mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M30x1.5mm
    -
    -
    -
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    152mm
    213.5mm
    -
    Shock Absorber
    YSR
    150000Nm
    160Nm
    14N
    -10°C
    -
    -
    +80°C
    -
    SMC
    -
    37.5mm
    44.5mm
    M20 x 1.5
    -
    RBQ
    -
    11.8J
    -
    -10°C
    -
    -
    +80°C
    27.75N
    Resultaten per pagina