Pneumatic Shock Absorbers | Miniature | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shock Absorbers

    Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

    How does a shock absorber work?

    Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

    Applications for a shock absorber

    Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

    • Suspension systems
    • Automation control
    • Robots
    • Hydraulic and pneumatic cylinders
    • Vibration control
    • Dispensing and vending machines
    • Pumps and motors
    • Linear actuators

    Shock absorber types

    Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.

    171 Producten voor Shock Absorbers

    Festo
    M15
    97mm
    115.4mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    67.05mm
    59.05mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    Shock Absorber
    YSRW
    21000Nm
    4J
    -
    -10°C
    -
    -
    +80°C
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    M16 X 1.5mm
    27mm
    31mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    M14 X 1.5mm
    58.8mm
    79.3mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    78mm
    85mm
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    46.7mm
    52.7mm
    M10 x 1
    Shock Absorber
    RB
    3.92Nm
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    40.8mm
    46.8mm
    M8 x 1
    Shock Absorber
    RJ
    1Nm
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    92mm
    M14 x 1
    Shock Absorber
    RB
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    DYEF
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    -
    -
    YSRW-10-17
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    8mm
    40.8mm
    45.8mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    29.5mm
    35.5mm
    -
    -
    DYSS
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    M6
    28.5mm
    36.8mm
    Tube
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    72.1mm
    84.1mm
    M14 x 1.5
    Shock Absorber
    RBL
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    -
    99mm
    124mm
    M27 x 1.5
    -
    RB
    -
    147J
    -
    -10°C
    -
    -
    +80°C
    20.01N
    Festo
    -
    45.15mm
    50.15mm
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    -
    -
    Threaded
    Shock Absorber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina