Electric Linear Actuators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Electric Linear Actuators

    Electric Linear Actuators are a type of actuator that converts energy and signals into a linear motion, in other words a backward or forward motion. This linear motion is then used to tilt, lift, push or pull an object where force is required. This can be done through electrical AC and DC motors, or hydraulics and pneumatics.

    How do Electric Linear Actuators Work?

    Installation of an electric linear actuator is very simple. The electric motor is connected to the linear actuator enabling the energy to turn the screw via gears which converts the motion into linear movement via the main shaft or spindle on the actuator. Ball screws are ideal for applications that need precise control and positioning, while roller screws are better suited to high forces. One of the main differences between actuators is the stroke, this is the length of the screw and the shaft.

    Applications of Electric Linear Actuators

    Electric linear actuators are used across industry and manufacturing. In factory automation, industrial machinery, food & beverage, machine tools, packaging, the automotive sector and robotics. The choice of actuator will very much depend on the specific requirements of the industry.

    Benefits of an Electric linear actuator

    Simple design and flexibilityEasy to integrate with other systemsPrecision and accurate controlReduced operating costs Energy efficient electric system

    What to consider before buying a Linear Actuator?

    You need to consider a number of parameters before you decide on a specific actuator type, such as the force, speed, and the weight you need your actuator to push or pull. These considerations will ensure you choose the correct actuator for your application.

    1336 Producten voor Electric Linear Actuators

    Actuonix
    Micro Linear Actuator
    100mm
    -
    12V dc
    T16
    46mm/s
    50N
    -
    20%
    -
    209mm
    -
    S - Limit Switch
    -
    -
    Thomson Linear
    Micro Linear Actuator
    -
    -
    2.33V
    MLN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    Micro Linear Actuator
    300mm
    2375N
    40V dc
    CASM-40
    300mm/s
    -
    DC Motor
    -
    -
    -
    -
    -
    -
    -
    Portescap
    Micro Linear Actuator
    15mm
    30.6N
    12V dc
    -
    -
    -
    Stepper Motor
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    L16
    8mm/s
    200N
    -
    20%
    -
    -
    -
    -
    -
    -
    Festo
    Screw Driven Linear Actuator
    1000mm
    -
    -
    ELGC-BS
    1000mm/s
    5543N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Festo
    -
    50mm
    12 kg, 24kg
    24V dc
    EPCS-BS
    79mm/s
    150N
    -
    100%
    -
    -
    -
    -
    -
    -
    Festo
    -
    100mm
    13 kg, 40kg
    24V dc
    EPCS-BS
    23mm/s
    250N
    -
    100%
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    Micro Linear Actuator
    200mm
    2000N
    24V dc
    MAX10
    9mm/s
    -
    Synchronous Motor
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    150mm
    13 kg, 40kg
    24V dc
    EPCS-BS
    23mm/s
    250N
    -
    100%
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    30mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    -
    -
    -
    -
    -
    -
    Festo
    Micro Linear Actuator
    25mm
    -
    -
    EGSC-BS
    500mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Linak
    Electromechanical
    100mm
    -
    12V dc
    LA12
    14mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    10mm
    -
    12V dc
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    152mm
    -
    S - Limit Switch
    -
    -
    Igus
    Micro Linear Actuator
    1000mm
    200N
    -
    -
    5000mm/s
    -
    ZLW Series
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    30mm
    -
    6V dc
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    90.5mm
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    -
    L12
    6.5mm/s
    80N
    -
    20%
    IP54
    102mm
    -
    S - Limit Switch
    -
    -
    Thomson Linear
    Micro Linear Actuator
    101.6mm
    2250N
    12V dc
    GX DC
    61mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Micro Linear Actuator
    2000mm
    200N
    24V dc
    ELGS
    1300mm/s
    600N
    Stepper Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Festo
    Guided
    100mm
    415N
    -
    EAGF
    1000mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina