Electric Linear Actuators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Electric Linear Actuators

    Electric Linear Actuators are a type of actuator that converts energy and signals into a linear motion, in other words a backward or forward motion. This linear motion is then used to tilt, lift, push or pull an object where force is required. This can be done through electrical AC and DC motors, or hydraulics and pneumatics.

    How do Electric Linear Actuators Work?

    Installation of an electric linear actuator is very simple. The electric motor is connected to the linear actuator enabling the energy to turn the screw via gears which converts the motion into linear movement via the main shaft or spindle on the actuator. Ball screws are ideal for applications that need precise control and positioning, while roller screws are better suited to high forces. One of the main differences between actuators is the stroke, this is the length of the screw and the shaft.

    Applications of Electric Linear Actuators

    Electric linear actuators are used across industry and manufacturing. In factory automation, industrial machinery, food & beverage, machine tools, packaging, the automotive sector and robotics. The choice of actuator will very much depend on the specific requirements of the industry.

    Benefits of an Electric linear actuator

    Simple design and flexibilityEasy to integrate with other systemsPrecision and accurate controlReduced operating costs Energy efficient electric system

    What to consider before buying a Linear Actuator?

    You need to consider a number of parameters before you decide on a specific actuator type, such as the force, speed, and the weight you need your actuator to push or pull. These considerations will ensure you choose the correct actuator for your application.

    1336 Producten voor Electric Linear Actuators

    RS PRO
    Micro Linear Actuator
    300mm
    2000N
    24V dc
    -
    7.6mm/s
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    RS PRO
    Micro Linear Actuator
    61mm
    100N
    12V dc
    42DBL10C2U
    -
    -
    Stepper Motor
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Micro Linear Actuator
    300mm
    500N
    24V dc
    -
    14.6mm/s
    500N
    DC Motor
    25%
    IP54
    430mm
    -
    S - Limit Switch
    -
    -
    RS PRO
    Micro Linear Actuator
    102mm
    2500N
    24V dc
    -
    67.1mm/s
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    RS PRO
    Micro Linear Actuator
    100mm
    1500N
    12V dc
    -
    9.9mm/s
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    RS PRO
    Micro Linear Actuator
    48mm
    28.1N
    12V dc
    26DBM10D2U
    -
    -
    Stepper Motor
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Micro Linear Actuator
    100mm
    500N
    12V dc
    -
    14.6mm/s
    500N
    DC Motor
    25%
    IP54
    225mm
    -
    S - Limit Switch
    -
    -
    RS PRO
    Micro Linear Actuator
    400mm
    4000 N, 6000N
    24V dc
    -
    4.2mm/s
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    20mm
    -
    12V dc
    PQ12
    10mm/s
    50N
    -
    20%
    IP54
    -
    -
    S - Limit Switch
    -
    -
    Actuonix
    Micro Linear Actuator
    20mm
    -
    12V dc
    PQ12
    10mm/s
    50N
    -
    20%
    IP54
    -
    -
    P - Potentiometer Positioning Feedback
    -
    -
    Actuonix
    Micro Linear Actuator
    140mm
    -
    12V dc
    L16
    32mm/s
    50N
    -
    20%
    IP54
    218mm
    -
    S - Limit Switch
    -
    -
    RS PRO
    Micro Linear Actuator
    305mm
    4500N
    24V dc
    -
    16.8mm/s
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    -
    L12
    25mm/s
    22N
    -
    20%
    IP54
    102mm
    -
    S - Limit Switch
    -
    -
    Festo
    -
    300mm
    13 kg, 40kg
    24V dc
    EPCS-BS
    23mm/s
    250N
    -
    100%
    -
    -
    -
    -
    -
    -
    Igus
    Belt Driven Linear Actuator
    500mm
    100N, 400N
    -
    -
    -
    100N, 400N
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    4.8mm/s
    300N
    -
    20%
    IP54
    105.5mm
    -
    S - Limit Switch
    -
    -
    Festo
    -
    50mm
    46 kg, 120kg
    24V dc
    EPCS-BS
    90mm/s
    900N
    -
    100%
    -
    -
    -
    -
    -
    -
    Festo
    Guided
    1000mm
    600N
    -
    ELFC
    1500mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    Micro Linear Actuator
    100mm
    500N
    12V dc
    CAHB-10
    16mm/s
    -
    DC Motor
    -
    -
    -
    -
    -
    -
    -
    Festo
    Rod Linear Actuator
    200mm
    -
    -
    ESBF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina