Electric Linear Actuators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Electric Linear Actuators

    Electric Linear Actuators are a type of actuator that converts energy and signals into a linear motion, in other words a backward or forward motion. This linear motion is then used to tilt, lift, push or pull an object where force is required. This can be done through electrical AC and DC motors, or hydraulics and pneumatics.

    How do Electric Linear Actuators Work?

    Installation of an electric linear actuator is very simple. The electric motor is connected to the linear actuator enabling the energy to turn the screw via gears which converts the motion into linear movement via the main shaft or spindle on the actuator. Ball screws are ideal for applications that need precise control and positioning, while roller screws are better suited to high forces. One of the main differences between actuators is the stroke, this is the length of the screw and the shaft.

    Applications of Electric Linear Actuators

    Electric linear actuators are used across industry and manufacturing. In factory automation, industrial machinery, food & beverage, machine tools, packaging, the automotive sector and robotics. The choice of actuator will very much depend on the specific requirements of the industry.

    Benefits of an Electric linear actuator

    Simple design and flexibilityEasy to integrate with other systemsPrecision and accurate controlReduced operating costs Energy efficient electric system

    What to consider before buying a Linear Actuator?

    You need to consider a number of parameters before you decide on a specific actuator type, such as the force, speed, and the weight you need your actuator to push or pull. These considerations will ensure you choose the correct actuator for your application.

    1336 Producten voor Electric Linear Actuators

    Festo
    Screw Driven Linear Actuator
    200mm
    1200kg
    -
    ESBF
    250mm/s
    -
    Servo Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Festo
    Belt Driven Linear Actuator
    500mm
    -
    -
    EGC
    5000mm/s
    3050N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Moteck Electric Corp
    Rod Linear Actuator
    50mm
    -
    24V dc
    6652
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    Screw Driven Linear Actuator
    1000mm
    88kg
    -
    SMS-080
    260mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Belt Driven Linear Actuator
    400mm
    -
    -
    EGC
    5000mm/s
    1850N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Festo
    Screw Driven Linear Actuator
    400mm
    -
    -
    ELGC-BS
    600mm/s
    880N
    Servo Motor, Stepper Motor
    100%
    IP40
    -
    -
    -
    -
    -
    Igus
    Belt Driven Linear Actuator
    300mm
    140 N, 35N
    -
    -
    -
    140 N, 35N
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    Micro Linear Actuator
    18.83mm
    35.6N
    5V dc
    -
    -
    -
    Stepper Motor
    -
    -
    -
    -
    -
    -
    -
    Festo
    -
    1500mm
    -
    -
    ELFC-KF
    1500mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Linak
    Electromechanical
    300mm
    -
    24V dc
    LA36
    18mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    Screw Driven Linear Actuator
    50mm
    10kg
    -
    SMS-030
    480mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    100mm
    -
    12V dc
    L16
    32mm/s
    50N
    -
    20%
    IP54
    168mm
    -
    P - Potentiometer Positioning Feedback
    -
    -
    Festo
    -
    250mm
    13 kg, 40kg
    24V dc
    EPCS-BS
    23mm/s
    250N
    -
    100%
    -
    -
    -
    -
    -
    -
    Idec
    -
    -
    5000N
    -
    HS9Z
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Actuonix
    Micro Linear Actuator
    50mm
    -
    12V dc
    P16
    46mm/s
    50N
    -
    20%
    IP54
    105.5mm
    -
    S - Limit Switch
    -
    -
    Ewellix Makers in Motion
    Micro Linear Actuator
    300mm
    500N
    24V dc
    CAHB-10
    16mm/s
    -
    DC Motor
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    Mounting Equipment
    -
    -
    -
    SMS-050
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Stepper Motor Linear Actuator
    25mm
    75N
    -
    EPCC
    133mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Stepper Motor Linear Actuator
    25mm
    75N
    -
    EPCC
    400mm/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    Micro Linear Actuator
    100mm
    500N
    24V dc
    CAHB-10
    16mm/s
    -
    DC Motor
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina