Thermal Gap Pads, Interface Sheets & Fillers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    650 Producten voor Thermal Pads

    RS PRO
    -
    115 x 180mm
    0.025mm
    180mm
    115mm
    180mm
    1600W/m·K
    Graphite
    -
    400°C
    -
    -
    Grey
    Wurth Elektronik
    -
    15 x 15 x 11.5mm
    11.5mm
    15mm
    15mm
    -
    -
    -
    -
    -
    -
    -
    -
    € 4,686
    Per stuk (in een verpakking 10)
    RS PRO
    -
    98 x 47.5mm
    0.127mm
    98mm
    47.5mm
    -
    2.5W/m·K
    -
    -45°C
    +125°C
    -
    -
    Grey
    € 1,026
    Per stuk (in een verpakking 10)
    RS PRO
    -
    16.5 x 15.9mm
    0.2mm
    16.5mm
    15.9mm
    -
    1.8W/m·K
    -
    -45°C
    +200°C
    -
    -
    Red
    RS PRO
    Self-Adhesive
    300 x 200mm
    1mm
    300mm
    200mm
    -
    2W/m·K
    Silicone
    -60°C
    +200°C
    Shore OO 50
    -
    Grey
    RS PRO
    -
    150 x 150mm
    0.18mm
    150mm
    150mm
    -
    1.4W/m·K
    -
    -40°C
    +200°C
    Shore A 80
    -
    Yellow
    RS PRO
    -
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    8W/m·K
    Graphite
    -50°C
    +150°C
    Shore A 80
    -
    Black
    RS PRO
    -
    150 x 150mm
    0.2mm
    150mm
    150mm
    -
    2.5W/m·K
    -
    -45°C
    +125°C
    -
    -
    Grey
    RS PRO
    Self-Adhesive
    150 x 150mm
    2.5mm
    150mm
    150mm
    -
    3.2W/m·K
    -
    -40°C
    +200°C
    Shore A 20
    -
    Grey
    RS PRO
    Self-Adhesive
    115 x 180mm
    0.1mm
    180mm
    115mm
    180mm
    1000W/m·K
    Graphite
    -
    100°C
    -
    -
    Grey
    Intelligent LED Solutions
    -
    20 x 20 x 1.6mm
    1.6mm
    20mm
    20mm
    20mm
    -
    Metal
    -
    -
    -
    -
    -
    € 8,952
    Per stuk (in een verpakking 5)
    RS PRO
    -
    97.7 x 47.5mm
    0.2mm
    97.7mm
    47.5mm
    -
    1.8W/m·K
    -
    -45°C
    +200°C
    -
    -
    Red
    Sensata / Crydom
    -
    55.9 x 43.2 x 0.127mm
    0.127mm
    55.9mm
    43.2mm
    -
    2W/m·K
    -
    -60°C
    +180°C
    -
    -
    Black
    Intelligent LED Solutions
    Self-Adhesive
    38 x 38mm
    -
    38mm
    38mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Grey
    RS PRO
    Self-Adhesive
    200 x 200 x 0.5mm
    0.5mm
    200mm
    200mm
    -
    3W/m·K
    Non-Silicone
    -40°C
    +125°C
    45 Shore OO
    -
    Grey
    RS PRO
    Self-Adhesive
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    6W/m·K
    -
    -40°C
    +200°C
    Shore A 14
    -
    Grey
    RS PRO
    -
    150 x 150mm
    0.16mm
    150mm
    150mm
    -
    13W/m·K
    Graphite
    -50°C
    +150°C
    Shore A 80
    -
    Black
    RS PRO
    -
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    3.5W/m·K
    Fibreglass
    -55°C
    +200°C
    Shore OO 20
    -
    Blue
    Wurth Elektronik
    -
    100 x 100 x 3mm
    3mm
    100mm
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    8 x 4in
    0.1in
    8in
    4in
    -
    1.5W/m·K
    Gap Pad 1500
    -60°C
    +200°C
    Shore OO 40
    Gap Pad 1500
    -
    Resultaten per pagina