Thermal Gap Pads, Interface Sheets & Fillers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    650 Producten voor Thermal Pads

    RS PRO
    Self-Adhesive
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    6W/m·K
    -
    -40°C
    +200°C
    Shore A 14
    -
    Grey
    RS PRO
    -
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    3.5W/m·K
    Fibreglass
    -55°C
    +200°C
    Shore OO 20
    -
    Blue
    Laird
    Self-Adhesive
    100 x 100mm
    5mm
    100mm
    100mm
    -
    3W/m·K
    Boron Nitride Filled Silicone Elastomer
    -45°C
    +200°C
    Shore OO 25
    -
    -
    Bergquist
    Self-Adhesive
    200 x 100mm
    0.04in
    200mm
    100mm
    -
    3W/m·K
    Gap Pad 3000S30
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 3000S30
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.125in
    100mm
    100mm
    -
    2W/m·K
    Gap Pad 2000S40
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 2000S40
    -
    Wurth Elektronik
    -
    100 x 100 x 3mm
    3mm
    100mm
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    150 x 150mm
    1mm
    150mm
    150mm
    -
    4W/m·K
    Gel
    -45°C
    +200°C
    Shore OO 40
    -
    Blue
    Silfox
    -
    19.3 x 14mm
    2.5mm
    19.3mm
    14mm
    -
    20W/m·K
    Ceramic Aluminium Oxide
    -
    +1400°C
    -
    -
    -
    RS PRO
    -
    150 x 150mm
    1.5mm
    150mm
    150mm
    -
    6W/m·K
    Silicone
    -55°C
    +200°C
    Shore OO 50
    -
    Red
    RS PRO
    -
    150 x 150mm
    1mm
    150mm
    150mm
    -
    2W/m·K
    Non-Silicone
    -40°C
    +105°C
    Shore OO 60
    -
    Grey
    Wurth Elektronik
    -
    400 x 200 x 3mm
    3mm
    400mm
    200mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Self-Adhesive
    150 x 150mm
    0.5mm
    150mm
    150mm
    -
    1.95W/m·K
    -
    -40°C
    +200°C
    Shore A 5
    -
    Yellow
    Bergquist
    -
    19.05 x 12.7mm
    0.178mm
    19.05mm
    12.7mm
    -
    0.9W/m·K
    Fibreglass
    -60°C
    +180°C
    Shore A 85
    Sil-Pad 400
    -
    Bergquist
    -
    25.4 x 19.05mm
    0.178mm
    25.4mm
    19.05mm
    -
    0.9W/m·K
    Fibreglass
    -60°C
    +180°C
    Shore A 85
    Sil-Pad 400
    -
    Bergquist
    Self-Adhesive
    200 x 100mm
    0.125in
    200mm
    100mm
    -
    3W/m·K
    Gap Pad 3000S30
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 3000S30
    -
    Bergquist
    Self-Adhesive
    8 x 4in
    0.02in
    8in
    4in
    -
    5W/m·K
    Gap Pad 5000S35
    -60°C
    +200°C
    Shore OO 35
    Gap Pad 5000S35
    -
    Panasonic
    -
    308 x 140mm
    0.2mm
    308mm
    140mm
    -
    400W/m·K
    Graphite
    -55°C
    +400°C
    -
    -
    -
    Silfox
    -
    25 x 21mm
    2mm
    25mm
    21mm
    -
    20W/m·K
    Ceramic Aluminium Oxide
    -
    +1400°C
    -
    -
    -
    Silfox
    -
    23 x 20mm
    2mm
    23mm
    20mm
    -
    20W/m·K
    Ceramic Aluminium Oxide
    -
    +1400°C
    -
    -
    -
    Bergquist
    -
    11.1 x 7.92mm
    0.178mm
    11.1mm
    7.92mm
    -
    0.9W/m·K
    Fibreglass
    -60°C
    +180°C
    Shore A 85
    Sil-Pad 400
    -
    Resultaten per pagina