Cutters | Wire Cutters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cutters

    Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.

    In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.

    What are cable cutters used for?

    While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

    Types of Cutters

    Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

    • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. Side cutters cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
    • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
    • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
    • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
    • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. Wire cutters may have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
    • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

    For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.

    1006 Producten voor Cutters

    CK
    -
    T3963
    Cable Cutters
    -
    -
    240 mm
    -
    -
    -
    13mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    VDE/1000V Approved
    KT 12
    Cable Cutters
    -
    -
    225 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lindstrom
    -
    -
    Side Cutters
    -
    Copper Wire
    138 mm
    -
    Yes
    -
    1.25mm
    Ultra Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Plastics Cutters
    -
    Plastic
    160 mm
    -
    No
    Chrome Vanadium Electric Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    No
    Tool Steel
    1.6mm
    With Bevel
    1.6mm
    -
    0.6mm
    -
    1.2mm
    -
    -
    1.2mm
    1.6mm
    0.6mm
    Knipex
    -
    Knipex
    High Leverage Diagonal Cutter
    -
    Hard Wire, Medium Wire, Piano Wire
    160 mm
    -
    No
    Chrome Vanadium Electric Steel
    3.1mm
    With Bevel
    -
    -
    2.5mm
    -
    3.4mm
    -
    2mm
    -
    -
    2.5mm
    Knipex
    VDE/1000V Approved,Height Safe
    Knipex
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    165 mm
    -
    -
    Tool Steel
    15mm
    Flush
    50 mm²
    -
    -
    -
    -
    -
    -
    -
    50mm²
    -
    CK
    -
    T3799DEF 110
    Oblique Cutters
    -
    Hard Wire, Medium Wire, Soft Wire
    120 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    CUTFOX 12
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    165 mm
    -
    -
    -
    35mm
    -
    12mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    VDE/1000V Approved
    1212790
    Diagonal Cutter
    -
    Aluminum, Copper, Piano Wire
    -
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    High Leverage Diagonal Cutter
    -
    Hard Wire, Medium Wire, Piano Wire
    200 mm
    -
    No
    Special Quality Tool Steel
    4.2mm
    With Bevel
    4.2mm
    -
    2.5mm
    -
    4.2mm
    -
    2.5mm
    4.2mm
    4.2mm
    2.5mm
    Facom
    -
    -
    Side Cutters
    -
    Piano Wire
    110 mm
    -
    -
    -
    -
    Diagonal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    95 61
    Cable Cutters
    -
    -
    150 mm
    -
    No
    Tool Steel
    3mm
    -
    -
    -
    -
    -
    -
    -
    -
    3mm
    -
    3mm
    Lindstrom
    -
    -
    Side Cutters
    -
    Copper Wire
    135 mm
    -
    Yes
    -
    1mm
    Ultra Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Klauke
    -
    -
    Cable Cutters
    -
    -
    600 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    115 mm
    -
    No
    Special Quality Tool Steel
    1.3mm
    Small Bevel
    1.3mm
    -
    -
    -
    1mm
    -
    -
    1mm
    1mm
    -
    HellermannTyton
    -
    HTC10
    Cable Cutters
    -
    -
    237 mm
    26mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CK
    -
    T3799DF 110
    Oblique Cutters
    -
    -
    120 mm
    10mm
    Yes
    Alloy Steel
    -
    Full Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    140 mm
    -
    Yes
    Tool Steel
    2.1mm
    Without Bevel
    2.1mm
    -
    0mm
    -
    1.2mm
    -
    -
    1.2mm
    2.1mm
    1.2mm
    Klauke
    -
    -
    Cable Cutters
    -
    -
    -
    -
    -
    -
    26mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina