Hand Saw Blades | Hacksaw Blade Replacement | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hand Saw Blades

    Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.

    Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw's TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.

    Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.

    What types of blades do RS sell?

    Our comprehensive range of hand saw blades at RS includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS can help you.

    143 Producten voor Hand Saw Blades

    Bahco
    -
    -
    Hacksaw Blade
    -
    -
    Wood
    -
    -
    -
    -
    Bahco
    -
    310 mm
    Reciprocating Saw Blade
    -
    -
    Multiple Materials
    7
    Bi-metal
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    50
    -
    Starrett
    -
    350 mm
    Hacksaw Blade
    25mm
    1.25mm
    -
    -
    Hardened Steel
    5
    -
    Spear & Jackson
    -
    300 mm
    Hacksaw Blade
    12,5mm
    -
    Multiple Materials
    32
    Bi-metal
    -
    -
    Starrett
    -
    400 mm
    Hacksaw Blade
    38mm
    -
    -
    -
    -
    5
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    25mm
    -
    Multiple Materials
    14
    HSS
    -
    -
    Stanley
    -
    300 mm
    Hacksaw Blade
    12.7mm
    0.6mm
    Metal
    24
    Bi-metal
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    50
    -
    CK
    -
    300 mm
    Hacksaw Blade
    12mm
    -
    Multiple Materials
    32
    Bi-metal
    -
    -
    Starrett
    -
    350 mm
    Hacksaw Blade
    32mm
    1.6mm
    -
    -
    Hardened Steel
    5
    -
    Facom
    Non Sparking
    300 mm
    Hacksaw Blade
    -
    -
    Multiple Materials
    10
    Beryllium Copper
    -
    -
    Stanley
    -
    380 mm
    -
    -
    1mm
    Wood
    7
    -
    -
    -
    Bahco
    -
    165 mm
    Coping Saw Blade
    -
    -
    Wood
    -
    Carbon Steel
    -
    -
    € 3,788
    Per stuk (in een verpakking 5)
    Eclipse
    -
    300 mm
    Hacksaw Blade
    12,5mm
    -
    Multiple Materials
    18
    HSS
    -
    -
    Bahco
    -
    300 mm
    Hacksaw Blade
    13mm
    -
    Multiple Materials
    32
    HSS
    -
    -
    Bahco
    -
    300 mm
    Hacksaw Blade
    13mm
    -
    Multiple Materials
    32
    Spring Steel
    -
    -
    CK
    -
    150 mm
    -
    -
    -
    -
    18
    -
    -
    -
    Teng Tools
    -
    152.0 mm
    Hacksaw Blade
    50.0mm
    -
    Multiple Materials
    32
    High Carbon Steel
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    25mm
    -
    Multiple Materials
    10
    HSS
    -
    -
    Resultaten per pagina