Hand Saw Blades

Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.


Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.


Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.


What types of blades do RS Components sell?


Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.


...
Lees meer Lees minder

Filters

21 - 40 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Saw Blade Type Width Materials Cut Number of Teeth per Inch Material
RS-stocknr. 196-003
Fabrikantnummer2608656022
FabrikantBosch
6,464 €
Each (In a Pack of 5)
Aantal stuks
300.0 mm Pad Saw Blade - Multiple Materials 10 → 14 Bi-metal
RS-stocknr. 195-987
Fabrikantnummer2608650673
FabrikantBosch
3,602 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 6 HCS
RS-stocknr. 439-6484
Fabrikantnummer3906-300-24-10P
FabrikantBahco
1,805 €
Each (In a Pack of 10)
Aantal stuks
300.0 mm Hacksaw Blade 13.0mm Multiple Materials 24 Spring Steel
RS-stocknr. 132-5288
FabrikantnummerT0835
FabrikantCK
5,00 €
Each
Aantal stuks
150.0 mm Hacksaw Blade - Multiple Materials - -
RS-stocknr. 783-9934
Fabrikantnummer71-418R
FabrikantSpear & Jackson
3,98 €
Each
Aantal stuks
300.0 mm Hacksaw Blade - Multiple Materials 18 Bi-metal
RS-stocknr. 123-0245
Fabrikantnummer10507930
FabrikantIrwin
12,05 €
Each
Aantal stuks
- Hacksaw Blade - Multiple Materials - -
RS-stocknr. 264-8367
FabrikantnummerAS45ARS
FabrikantEclipse
2,658 €
Each (In a Pack of 5)
Aantal stuks
300.0 mm Hacksaw Blade 12.5mm Multiple Materials 18 HSS
RS-stocknr. 185-5069
FabrikantnummerAX0057
FabrikantStarrett
12,22 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 28.0mm Multiple Materials 14 Bi-metal
RS-stocknr. 185-5148
FabrikantnummerAX0003
FabrikantStarrett
9,53 €
Each
Aantal stuks
300.0 mm Hacksaw Blade 25.0mm Multiple Materials 14 HSS
RS-stocknr. 145-7944
FabrikantnummerTXP3020610000
FabrikantIrwin
4,66 €
Each
Aantal stuks
610.0 mm Hacksaw Blade - Multiple Materials - Carbon Steel
RS-stocknr. 185-5097
FabrikantnummerAX0063
FabrikantStarrett
19,25 €
Each
Aantal stuks
400.0 mm Hacksaw Blade 35.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 198-1712
Fabrikantnummer705-5
FabrikantTeng Tools
6,43 €
Each
Aantal stuks
152.0 mm Hacksaw Blade 50.0mm Multiple Materials 32 High Carbon Steel
RS-stocknr. 185-5104
FabrikantnummerAX0065
FabrikantStarrett
20,66 €
Each
Aantal stuks
450.0 mm Hacksaw Blade 38.0mm Multiple Materials 10 Bi-metal
RS-stocknr. 195-993
Fabrikantnummer2608656017
FabrikantBosch
3,878 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 10 → 14 Bi-metal
RS-stocknr. 185-5154
FabrikantnummerAX0005
FabrikantStarrett
10,28 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 25.0mm Multiple Materials 10 HSS
RS-stocknr. 439-6311
Fabrikantnummer3806-300-18/24/32-3P
FabrikantBahco
9,10 €
1 Set
Set(s)
300.0 mm Hacksaw Blade 13.0mm Multiple Materials 18 Bi-metal
RS-stocknr. 206-2022
Fabrikantnummer321-7-SB
FabrikantBahco
11,25 €
Each
Aantal stuks
310.0 mm Pad Saw Blade - Multiple Materials 7 Bi-metal
RS-stocknr. 196-211
Fabrikantnummer2608651781
FabrikantBosch
3,466 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 14 HSS
RS-stocknr. 755-4188
Fabrikantnummer668A.8
FabrikantFacom
33,03 €
1 Box of 10
Box(es)
300.0 mm Hacksaw Blade - Multiple Materials 18 Cobalt Steel
RS-stocknr. 755-4185
Fabrikantnummer668A.12PB
FabrikantFacom
33,03 €
1 Box of 10
Box(es)
300.0 mm Hacksaw Blade - Multiple Materials 32 Cobalt Steel
Related Products
IRWIN® offers the complete range of bowsaws and ...
Description:
IRWIN® offers the complete range of bowsaws and replacement blades for pruning and garden work. Select from hard point and precision filed blades that give outstanding cutting performance, whether it’s trimming storm-damaged trees, pruning shrubs, bushes or cutting firewood.
T2™ TECHNOLOGY: A new blade design that delivers ...
Description:
T2™ TECHNOLOGY: A new blade design that delivers up to 100% longer blade life versus the prior generation of LENOX hacksaw blades. SHATTER-RESISTANT: Bi-metal construction allows blades to bend and flex without breaking. CUTS THROUGH TOUGH METALS:Black PipeUnistrut®Copper PipeHardened SteelThreaded ...
Blade length 300mmA virtually unbreakable, edge-hardened blade, which ...
Description:
Blade length 300mmA virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel.
Bi-metal saw blades.Hardened steel teeth for 30 % ...
Description:
Bi-metal saw blades.Hardened steel teeth for 30 % faster cutting.Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.Blades are available in packs of 10.