Hand Saw Blades

Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.


Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.


Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.


What types of blades do RS Components sell?


Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.


...
Lees meer Lees minder

Filters

61 - 65 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Saw Blade Type Width Materials Cut Number of Teeth per Inch Material
RS-stocknr. 185-5182
FabrikantnummerAX0011
FabrikantStarrett
16,53 €
Each
Aantal stuks
400.0 mm Hacksaw Blade 32.0mm Multiple Materials 6 HSS
RS-stocknr. 159-149
Fabrikantnummer62776N
FabrikantCooper Tools
17,84 €
1 Box of 10
Box(es)
304.0 mm Hacksaw Blade 12.7mm Multiple Materials 32 High Carbon Steel
RS-stocknr. 174-6799
Fabrikantnummer20145V224HE
FabrikantLenox
2,481 €
Each (In a Pack of 10)
Aantal stuks
300.0 mm Hacksaw Blade 12.7mm Multiple Materials 24 Bi-metal
RS-stocknr. 185-5154
FabrikantnummerAX0005
FabrikantStarrett
10,28 €
Each
Aantal stuks
350.0 mm Hacksaw Blade 25.0mm Multiple Materials 10 HSS
RS-stocknr. 439-6490
Fabrikantnummer3906-300-32-10P
FabrikantBahco
1,805 €
Each (In a Pack of 10)
Aantal stuks
300.0 mm Hacksaw Blade 13.0mm Multiple Materials 32 Spring Steel