Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

91 van 501
  • RS-stocknr. 174-0753
  • Fabrikantnummer 0454005.MR
Per stuk (in een verpakking 5)
€ 1,986(excl. BTW)
  • RS-stocknr. 415-323
  • Fabrikantnummer CEO63
Per stuk
€ 19,22(excl. BTW)
  • RS-stocknr. 560-360
  • Fabrikantnummer 0ZRE0200FF1A
Per stuk
€ 1,12(excl. BTW)
  • RS-stocknr. 377-2174P
  • Fabrikantnummer 3821250041
Per stuk (geleverd in een zak)
€ 1,416(excl. BTW)
  • RS-stocknr. 626-971
  • Fabrikantnummer 5SD8050
1 verpakking 5
€ 92,56(excl. BTW)
  • RS-stocknr. 665-106
  • Fabrikantnummer 3NC8425-3C
1 verpakking 3
€ 561,00(excl. BTW)
  • RS-stocknr. 412-510
  • Fabrikantnummer TDC11-2A
Per stuk (in een verpakking 10)
€ 1,913(excl. BTW)
  • RS-stocknr. 725-8051
  • Fabrikantnummer 021802.5MXP
Per stuk (in een zak van 10)
€ 1,06(excl. BTW)
  • RS-stocknr. 229-104
  • Fabrikantnummer C10M16
1 verpakking 10
€ 10,36(excl. BTW)
  • RS-stocknr. 299-760
  • Fabrikantnummer 3NB1225-3KK15
Per stuk
€ 250,00(excl. BTW)
  • RS-stocknr. 787-4328
  • Fabrikantnummer 0449002.MR
Per stuk (in een verpakking 5)
€ 1,936(excl. BTW)
  • RS-stocknr. 517-7054P
  • Fabrikantnummer SMD100F-2
Per stuk (geleverd op een wiel)
€ 0,392(excl. BTW)
  • RS-stocknr. 552-446
  • Fabrikantnummer 35412500029
1 verpakking 100
€ 242,30(excl. BTW)
  • RS-stocknr. 203-2039
  • Fabrikantnummer 3NA7822
Per stuk (in een verpakking 3)
€ 6,603(excl. BTW)
  • RS-stocknr. 203-3972
  • Fabrikantnummer 5SD460
Per stuk (in een verpakking 5)
€ 16,826(excl. BTW)
  • RS-stocknr. 178-1156
  • Fabrikantnummer G1019274 / BTLM69V800
Per stuk
€ 534,17(excl. BTW)
  • RS-stocknr. 830-4246
  • Fabrikantnummer 8020.5019.G
Per stuk (in een verpakking 10)
€ 0,909(excl. BTW)
  • RS-stocknr. 261-885
  • Fabrikantnummer EBH4O3TM2-12
Per stuk
€ 1.528,13(excl. BTW)
  • RS-stocknr. 228-669
  • Fabrikantnummer C14G32
1 verpakking 10
€ 16,29(excl. BTW)
  • RS-stocknr. 181-8456
  • Fabrikantnummer 25NHM000B-690
1 doos met 3
€ 22,49(excl. BTW)
Resultaten per pagina