Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

94 van 501
Tijdelijk niet op voorraad
  • RS-stocknr. 627-023
  • Fabrikantnummer 3NB1337-4KK15
1 verpakking 2
€ 1.137,26(excl. BTW)
Op voorraad
  • RS-stocknr. 852-7203
  • Fabrikantnummer PCD-5-R
Per stuk
€ 3,35(excl. BTW)
Beperkte voorraad
  • RS-stocknr. 797-6046
  • Fabrikantnummer SF 070 R
Per stuk (in een verpakking 10)
€ 1,037(excl. BTW)
Op voorraad
  • RS-stocknr. 397-363
  • Fabrikantnummer 3NA3805
Per stuk (in een verpakking 3)
€ 7,213(excl. BTW)
Nieuw product (vandaag reserveren)
  • RS-stocknr. 553-011
  • Fabrikantnummer 0454004.MR
1 zak met 50
€ 101,26(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 626-998
  • Fabrikantnummer 3NE5430-0C
1 verpakking 2
€ 620,14(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 627-055
  • Fabrikantnummer 3NC2220-5
1 verpakking 5
€ 128,27(excl. BTW)
Op voorraad
  • RS-stocknr. 418-9573
  • Fabrikantnummer 70-059-61 4A
Per stuk (in een verpakking 10)
€ 0,687(excl. BTW)
Op voorraad
  • RS-stocknr. 177-8129
Per stuk (in een verpakking 20)
€ 0,824(excl. BTW)
Laatste voorraad RS
  • RS-stocknr. 130-037
  • Fabrikantnummer 2901000
Per stuk
€ 18,27(excl. BTW)
Wordt opgeheven
  • RS-stocknr. 764-9554
Per stuk (in een verpakking 10)
€ 0,646(excl. BTW)
Op voorraad
  • RS-stocknr. 738-2949
  • Fabrikantnummer 0451008.MRL
Per stuk (in een verpakking 10)
€ 1,885(excl. BTW)
Op voorraad
  • RS-stocknr. 804-4720
  • Fabrikantnummer 3061347
Per stuk (in een verpakking 10)
€ 10,316(excl. BTW)
Op voorraad
  • RS-stocknr. 703-8235
  • Fabrikantnummer PV-12A10F
Per stuk
€ 11,32(excl. BTW)
Op voorraad
  • RS-stocknr. 703-8504
  • Fabrikantnummer C10M12
Per stuk (in een verpakking 10)
€ 1,346(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 260-725
  • Fabrikantnummer C14G12S CYL FUSE >STRIKER >14 x 51 12A GG 500VAC
1 verpakking 10
€ 68,39(excl. BTW)
Op voorraad
  • RS-stocknr. 156-8894
  • Fabrikantnummer 12CT
Per stuk (in een verpakking 5)
€ 8,464(excl. BTW)
Op voorraad
  • RS-stocknr. 136-0491
  • Fabrikantnummer D1017201 / FR14GR69V12
Per stuk (in een doos van 10)
€ 19,683(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 161-1827
  • Fabrikantnummer 9005805.325
Per stuk (in een doos van 20)
€ 7,339(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 552-454
  • Fabrikantnummer 37203150431
1 zak met 100
€ 121,09(excl. BTW)
Resultaten per pagina