Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

209 van 501
Tijdelijk niet op voorraad
  • RS-stocknr. 232-2029
  • Fabrikantnummer 3NW2150-0HG
Per stuk (in een verpakking 10)
€ 24,24(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 252-2138
Per stuk (in een verpakking 50)
€ 0,158(excl. BTW)
Laatste voorraad RS
  • RS-stocknr. 174-0763
  • Fabrikantnummer 2920L700SLPR
Per stuk (in een verpakking 5)
€ 2,388(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 229-041
  • Fabrikantnummer 50NHG000B-690 NH FUSE 50A 690V SIZE 000 GG MGL
1 verpakking 3
€ 14,63(excl. BTW)
Op voorraad
  • RS-stocknr. 188-6748
  • Fabrikantnummer N084307
Per stuk (in een verpakking 10)
€ 5,05(excl. BTW)
Op voorraad
  • RS-stocknr. 169-9535
  • Fabrikantnummer SS-5-500MA-BK
Per stuk (in een zak van 200)
€ 0,731(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 262-111
  • Fabrikantnummer 80NHG0B
1 verpakking 3
€ 20,51(excl. BTW)
Op voorraad
  • RS-stocknr. 769-3766
  • Fabrikantnummer 0FLQ010.T
Per stuk
€ 30,48(excl. BTW)
Op voorraad
  • RS-stocknr. 226-0513
  • Fabrikantnummer 3701315000
Per stuk (in een verpakking 10)
€ 0,768(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 240-269
  • Fabrikantnummer 12BDGHA50
1 verpakking 3
€ 1.688,05(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 181-8860
  • Fabrikantnummer 80MJ31-7
Per stuk
€ 71,36(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 173-9873
  • Fabrikantnummer 0034.6013
Per stuk (in een zak van 100)
€ 0,405(excl. BTW)
Op voorraad
  • RS-stocknr. 221-3657
Per stuk
€ 18,28(excl. BTW)
Op voorraad
  • RS-stocknr. 173-9780
  • Fabrikantnummer 0034.6016
Per stuk (in een zak van 100)
€ 0,438(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 228-993
  • Fabrikantnummer C22G40S
1 verpakking 10
€ 96,24(excl. BTW)
Op voorraad
  • RS-stocknr. 630-887
  • Fabrikantnummer V085371Q
1 doos met 10
€ 17,91(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 377-0140
  • Fabrikantnummer P322059
Per stuk
€ 32,10(excl. BTW)
Op voorraad
  • RS-stocknr. 768-3649
  • Fabrikantnummer G227867
Per stuk
€ 22,41(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 269-8301
  • Fabrikantnummer 3NA3003
Per stuk (in een verpakking 3)
€ 20,28(excl. BTW)
Op voorraad
  • RS-stocknr. 226-0670P
  • Fabrikantnummer 3961315000
Per stuk (geleverd als een tape)
€ 1,436(excl. BTW)
Resultaten per pagina