Eaton 50A Tag Fuse, 21 x 79mm, 690V
- RS-stocknr.:
- 229-041
- Fabrikantnummer:
- 50NHG000B-690 NH FUSE 50A 690V SIZE 000 GG MGL
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 3 eenheden)*
€ 14,63
(excl. BTW)
€ 17,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 14,63 | € 4,877 |
*prijsindicatie
- RS-stocknr.:
- 229-041
- Fabrikantnummer:
- 50NHG000B-690 NH FUSE 50A 690V SIZE 000 GG MGL
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 50A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
- Land van herkomst:
- IN
The Eaton low voltage NH fuse combines reliability and safety within a compact design, ensuring optimal performance for a variety of electrical applications. Engineered to handle an impressive breaking capacity of 120 kA, this fuse is ideal for protecting electrical circuits in industrial settings. With advanced gL/gG characteristics, it efficiently safeguards both cables and equipment. The dual indicator system offers enhanced visibility for operational status, making maintenance and monitoring straightforward. The robust construction features live gripping lugs and a square body design for secure connections, ensuring longevity and durability. Trust this fuse to deliver dependable performance in critical applications, enhancing your operational safety and efficiency.
Designed for low voltage applications to ensure safety and efficiency
Utilises a square body structure to accommodate knife blade contacts for robust connectivity
Incorporates a dual indicator system for improved operational awareness
Features live gripping lugs that enhance connection security and reliability
Constructed without insulated metal gripping lugs to maintain a streamlined profile
Engineered to meet international standards with certifications such as IEC 60269-1 and IEC 60269-2
Offers an impressive watt loss rating to minimise energy waste during operation
Suitable for a range of switch-disconnectors, enhancing versatility across applications
Utilises a square body structure to accommodate knife blade contacts for robust connectivity
Incorporates a dual indicator system for improved operational awareness
Features live gripping lugs that enhance connection security and reliability
Constructed without insulated metal gripping lugs to maintain a streamlined profile
Engineered to meet international standards with certifications such as IEC 60269-1 and IEC 60269-2
Offers an impressive watt loss rating to minimise energy waste during operation
Suitable for a range of switch-disconnectors, enhancing versatility across applications