50654 Producten voor Fuses & Circuit Breakers
- RS-stocknr. 620-2909
- Fabrikantnummer 0 225 02
- Merk Legrand
- Number of Poles 4
- Current Rating 32A
- Series Vistop
- Rated AC Voltage 400V
- RS-stocknr. 290-1258
- Fabrikantnummer 0402174
- Merk Phoenix Contact
- Material Copper
- Current Rating 140A
- Series NLS-CU
- RS-stocknr. 202-7075
- Fabrikantnummer 5SG5653
- Merk Siemens
- Fuse Holder Type Bottle Fuse
- Current Rating 63A
- Voltage Rating 400V ac
- Number of Poles 3P
- RS-stocknr. 187-3288
- Fabrikantnummer 5SV1316-7KK13
- Merk Siemens
- Current Rating 13A
- Number of Poles 2
- Range SENTRON
- Series 5SV1316
- RS-stocknr. 260-9434
- Fabrikantnummer C10F3TM063
- Merk Schneider Electric
- Range ComPacT
- Series NSX
- Number of Poles 3
- Current Rating 63A
- RS-stocknr. 734-9374
- Fabrikantnummer A9V14463
- Merk Schneider Electric
- Circuit Breaker Type RCD
- Current Rating 63A
- Range Acti9
- Trip Sensitivity 300mA
- RS-stocknr. 220-5804
- Fabrikantnummer 1135751
- Merk Phoenix Contact
- Range PTCB
- Series PTCB E1
- Number of Channels 1
- Current Rating 24A
- RS-stocknr. 608-681
- Fabrikantnummer 3NB1023-1KK10
- Merk Siemens
- Current Rating 100A
- Fuse Size 123.9mm
- Voltage Rating 900V
- Fuse Standard CCC, EAC, IEC 60947-2
- RS-stocknr. 259-3709
- Fabrikantnummer 1SDA071684R1
- Merk ABB
- Range Emax2
- Series 1SDA07
- Number of Channels 4
- Current Rating 2kA
- RS-stocknr. 180-6111
- Fabrikantnummer 0 130 10
- Merk Legrand
- Current Rating 10A
- Fuse Size 10 x 38mm
- Voltage Rating 500V ac
- Body Material Ceramic
- RS-stocknr. 654-226
- Fabrikantnummer IL0161P252
- Merk Schneider Electric
- Range ComPacT NSX
- Series I-Line
- Number of Poles 1
- Current Rating 16A
- RS-stocknr. 181-8524
- Fabrikantnummer 10D16
- Merk Eaton
- Current Rating 10A
- Bottle Fuse Size DI
- Voltage Rating 500V ac
- Application Category gG
- RS-stocknr. 914-4348
- Fabrikantnummer ATM2
- Merk Mersen
- Current Rating 2A
- Fuse Size 10 x 38mm
- Fuse Speed F
- Voltage Rating 600V ac
- RS-stocknr. 849-5594
- Fabrikantnummer HHT
- Merk Eaton
- Fuse Holder Type Inline
- Fuse Size 5 x 15 mm, 5 x 20mm
- Current Rating 10 A, 5A
- Voltage Rating 32V dc
- RS-stocknr. 421-687
- Fabrikantnummer 20-000-13/40E1
- Merk SIBA
- Features High Rupture Capacity
- Current Rating 40A
- Fuse Size NH000
- Voltage Rating 500V ac
- RS-stocknr. 138-679P
- Fabrikantnummer NANOSMDC050F/13.2-2
- Merk Littelfuse
- Trip Current 1.1A
- Voltage Rating 13.2V dc
- Time to Trip 0.1s
- Hold Current 0.5A
- RS-stocknr. 175-1491
- Fabrikantnummer GV4P02N6
- Merk Schneider Electric
- Current Rating 2A
- Number of Poles 3
- Range TeSys
- Voltage Rating 690V ac
- RS-stocknr. 797-6046
- Fabrikantnummer SF 070 R
- Merk Limitor
- Functioning Temperature +73°C
- Holding Temperature +58°C
- Maximum Current 15 A
- Voltage Rating 250V ac
- RS-stocknr. 847-3560
- Fabrikantnummer 278773 FAZ-D3/2
- Merk Eaton
- Number of Poles 2
- Current Rating 3A
- Tripping Characteristics Type D
- Rated AC Voltage 240 → 415V
- RS-stocknr. 420-252
- Merk RS PRO
- Fuse Type HBC, LBC
- Kit Includes HBC (F) Fuses, HBC (T) Fuses, LBC (F) Fuses, LBC (T) spiral Fuses