General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    RS PRO
    -
    ABS
    160 x 250 x 119mm
    250 mm
    119 mm
    160 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    704g
    RS PRO
    -
    Die Cast Aluminium
    230 x 200 x 110mm
    230 mm
    110 mm
    200 mm
    IP66
    -
    Grey
    Grey
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    230 x 200 x 180mm
    230 mm
    180 mm
    200 mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    191.6 x 111.6 x 60.5mm
    191.6mm
    60.5mm
    111.6mm
    IP54
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    517g
    RS PRO
    -
    ABS
    100 x 50 x 25mm
    100mm
    25mm
    50mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    50g
    RS PRO
    Shielded
    ABS
    134.75 x 134.75 x 60.1mm
    134.8mm
    60.1mm
    134.8mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    111 x 60 x 31mm
    111mm
    31mm
    60mm
    IP54
    -
    Silver
    Black
    -
    5100
    -
    -
    -
    -
    122.8g
    RS PRO
    -
    Fibreglass Reinforced Polyester
    190 x 75 x 75mm
    190 mm
    75 mm
    75 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    200 x 150 x 50mm
    200 mm
    50 mm
    150 mm
    IP67
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    178 x 305 x 131mm
    178 mm
    131 mm
    305 mm
    IP30
    -
    Grey
    Grey
    -
    SA
    -
    -
    -
    -
    -
    RS PRO
    Flanged
    ABS
    70 x 50 x 42mm
    70 mm
    42 mm
    50 mm
    -
    -
    White
    White
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    120.1 x 180.1 x 90.3mm
    180.1mm
    90.3mm
    120.1mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    110 x 110 x 65mm
    110 mm
    65 mm
    110 mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    400 x 230 x 110mm
    400 mm
    110 mm
    230 mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    ABS
    74 x 68 x 36mm
    74.5mm
    36.2mm
    67.9mm
    IP40
    -
    Black
    -
    -
    -
    -
    -
    -
    IK05
    -
    RS PRO
    -
    Die Cast Aluminium
    125 x 80 x 57mm
    125 mm
    57 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    181.55 x 100 x 60mm
    181.55mm
    60mm
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    60.2 x 80 x 120mm
    120mm
    60.2mm
    80mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    304 Stainless Steel
    300 x 600 x 120mm
    120 mm
    600 mm
    300 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    6750g
    RS PRO
    Shielded
    304 Stainless Steel
    300 x 200 x 120mm
    120 mm
    200 mm
    300 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    2760g
    Resultaten per pagina