General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    RS PRO
    -
    ABS
    150 x 80 x 76mm
    150mm
    76mm
    80mm
    IP54
    General Purpose Moulded Enclosure
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    164g
    RS PRO
    Shielded
    Fibreglass Reinforced Polyester
    91 x 122 x 120mm
    91 mm
    120 mm
    122 mm
    IP66
    -
    Black
    Black
    ATEX, IECEx
    -
    0
    -
    -
    IK09
    782g
    RS PRO
    Transparent Door
    Polycarbonate
    160.3 x 240.3 x 90mm
    240.3 mm
    90 mm
    160.3 mm
    IP66
    -
    Grey
    Clear
    -
    -
    -
    -
    -
    IK07
    597g
    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 x 120.9 x 55mm
    171.9 mm
    55 mm
    120.9 mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    125 x 125 x 45mm
    125mm
    45mm
    125mm
    -
    -
    White
    White
    -
    -
    -
    -
    -
    -
    165.5g
    RS PRO
    Shielded
    ABS
    50.95 x 48.9 x 36.15mm
    51mm
    36.2mm
    48.9mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    PET
    360 x 160 x 90mm
    360 mm
    90 mm
    160 mm
    IP66
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    600 x 310 x 110mm
    600 mm
    110 mm
    310 mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    Flanged
    Die Cast Aluminium
    187 x 118 x 56.5mm
    187 mm
    56.5 mm
    118 mm
    -
    -
    Silver
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    112 x 62 x 31mm
    112mm
    31mm
    62mm
    IP54
    -
    White
    White
    -
    -
    -
    -
    -
    -
    61g
    RS PRO
    -
    Polycarbonate
    75.9 x 58.8 x 27.9mm
    75.9mm
    27.9mm
    58.8mm
    IP53
    No
    Light Grey
    -
    -
    Z7
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    160.3 x 240.3 x 120mm
    240.3 mm
    120 mm
    160.3 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    68g
    RS PRO
    -
    ABS
    31.5 x 56.5 x 27.2mm
    56.5mm
    31.5mm
    27.2mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    187 x 122 x 90mm
    187 mm
    90 mm
    122 mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    145.2 x 81.5 x 42.2mm
    145.2mm
    42.2mm
    81.5mm
    IP53
    -
    Black
    -
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    Flanged
    ABS
    90 x 45 x 27mm
    90 mm
    27 mm
    45 mm
    -
    -
    Black
    Black
    -
    NUB
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    200 x 100 x 130mm
    200 mm
    130 mm
    100 mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    950g
    RS PRO
    Transparent Door
    Polycarbonate
    121.4 x 81.6 x 45.2mm
    81.6mm
    121.4mm
    45.2mm
    IP65
    -
    Light Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Flanged
    ABS
    111 x 45.6 x 27.5mm
    111mm
    27.5mm
    45.6mm
    IP40
    -
    White
    White
    -
    -
    -
    -
    -
    -
    43g
    RS PRO
    -
    Aluminium
    110 x 280 x 230mm
    280 mm
    110 mm
    280 mm
    IP65, IP66, IP67, IP68
    -
    -
    Grey
    ATEX, IECEx
    RJ
    -
    -
    -
    -
    -
    Resultaten per pagina